Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button back.Twist release: The button is pushed in to stop and released by twisting the button.Key release: The button is pushed in to stop and only released with a key.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.Some industries that require emergency stop push buttons are:Material handlingMiningFood and beverageHVACAmusementsMarineAviationFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 757-8897
Fabrikantnummer1SFA611523R1001
FabrikantABB
24,60 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact
RS-stocknr. 757-9036
Fabrikantnummer1SFA619550R1041
FabrikantABB
19,70 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - No - SPST IP66, IP67, IP69K - - Mushroom No Compact
RS-stocknr. 757-9039
Fabrikantnummer1SFA619550R1071
FabrikantABB
23,00 €
Each
Aantal stuks
Panel Mount Twist to Reset NC/NO 22.5mm - No - DPST IP66, IP67, IP69K - - Mushroom No Compact
RS-stocknr. 492-7347
FabrikantnummerCE3T-10R-11
FabrikantABB
19,70 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS-stocknr. 185-485
FabrikantnummerCEPY1-2002
FabrikantABB
48,20 €
Each
Aantal stuks
Surface Mount Pull to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS-stocknr. 185-479
FabrikantnummerCEPY1-1001
FabrikantABB
40,00 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS-stocknr. 492-7280
FabrikantnummerCE3P-10R-11
FabrikantABB
24,40 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS-stocknr. 733-2492
Fabrikantnummer2TLA030054R0000
FabrikantABB
99,50 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - No - - IP20, IP65 - 24 V dc Mushroom No Inca-1 Tina
RS-stocknr. 185-609
FabrikantnummerCEPY1-2001
FabrikantABB
46,30 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS-stocknr. 822-0280
FabrikantnummerCE4T-10R-02
FabrikantABB
23,00 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - No 1 A @ 240 V ac, 300 mA @ 25 V dc - IP66, IP67, IP69K - 125 V dc, 240 V ac Round No Compact
RS-stocknr. 521-3627
Fabrikantnummer1TVC101000P3206
FabrikantABB
62,80 €
Each
Aantal stuks
Surface Mount Key Reset NC - - No - DPST IP66 - - Round No -
RS-stocknr. 521-3633
Fabrikantnummer1TVL101000P3204
FabrikantABB
54,48 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - No - SPST IP66 - - Round No -
RS-stocknr. 492-7230
Fabrikantnummer1SFA619552R1071 - CE4K1-10R-11
FabrikantABB
46,50 €
Each
Aantal stuks
Panel Mount Key Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS-stocknr. 185-542
FabrikantnummerCEPY1-1002
FabrikantABB
41,80 €
Each
Aantal stuks
Surface Mount Pull to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS-stocknr. 492-7274
Fabrikantnummer1SFA619502R1071 - CE3K-10R-11
FabrikantABB
43,70 €
Each
Aantal stuks
Panel Mount Key Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
Nieuw
RS-stocknr. 192-0851
Fabrikantnummer1SFA611510R1001
FabrikantABB
34,93 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 757-8894
Fabrikantnummer1SFA611525R1101
FabrikantABB
52,00 €
Each
Aantal stuks
Panel Mount Key Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact
RS-stocknr. 733-2499
Fabrikantnummer2TLA030050R0000
FabrikantABB
92,50 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - No - - IP65 - 24 V dc Mushroom No Smile Tina
RS-stocknr. 757-9033
Fabrikantnummer1SFA619552R1051
FabrikantABB
46,50 €
Each
Aantal stuks
Panel Mount Key Reset 2NC 22.5mm - No - DPST IP66, IP67, IP69K - - Mushroom No Compact
RS-stocknr. 757-8890
Fabrikantnummer1SFA611524R1001
FabrikantABB
24,60 €
Each
Aantal stuks
Panel Mount Pull to Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact