Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 20 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 453-3116
Fabrikantnummer3SB3500-1TA20
FabrikantSiemens
25,80 €
Each
Aantal stuks
Panel Mount Pull to Reset - 16mm - - - - IP67 - - Mushroom No Signum
RS-stocknr. 528-0992
Fabrikantnummer3SB3201-1HA20
FabrikantSiemens
30,96 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 16mm - - 10 A - IP66 - - Mushroom No Signum
RS-stocknr. 874-2036
Fabrikantnummer3SU1100-1HB20-1CH0
FabrikantSiemens
27,00 €
Each
Aantal stuks
Panel Mount Twist to Reset NC (Auxiliary) 22mm - - - - IP20 Latching 5 → 500 V Mushroom No SIRIUS ACT
RS-stocknr. 103-8532
Fabrikantnummer3SU1100-1HB20-1CG0
FabrikantSiemens
27,00 €
Each
Aantal stuks
Panel Mount Turn to Unlatch - 22.3mm - - - - IP20, IP66, IP67, IP69, IP69K Latching - Mushroom - SIRIUS ACT
RS-stocknr. 874-2327
Fabrikantnummer3SU1851-0NA00-2AA2
FabrikantSiemens
69,12 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 744-8869
Fabrikantnummer3SB3201-1CA21
FabrikantSiemens
28,32 €
Each
Aantal stuks
Panel Mount - - 22mm - - - - IP66 Latching - - No -
RS-stocknr. 103-8499
Fabrikantnummer3SU1001-1HB20-0AA0
FabrikantSiemens
24,21 €
Each
Aantal stuks
Panel Mount Turn to Unlatch - 22.3mm - - - - IP66, IP67, IP69, IP69K Latching - Mushroom Yes SIRIUS ACT
RS-stocknr. 744-8939
Fabrikantnummer3SB3201-1HA20-0CC0
FabrikantSiemens
32,40 €
Each
Aantal stuks
Panel Mount - - 22mm - - - - IP66 Latching - - No -
RS-stocknr. 745-0342
FabrikantSiemens
38,28 €
Each
Aantal stuks
Panel Mount - - 22mm - - - - IP67 Latching - - - -
RS-stocknr. 874-2339
Fabrikantnummer3SU1851-0NB00-2AC2
FabrikantSiemens
108,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 874-1923
Fabrikantnummer3SU1050-1HA20-0AA0
FabrikantSiemens
20,61 €
Each
Aantal stuks
Panel Mount Pull to Reset - 22mm - - - - - Latching - Mushroom No SIRIUS ACT
RS-stocknr. 745-0351
Fabrikantnummer3SB3601-1HR20
FabrikantSiemens
33,48 €
Each
Aantal stuks
Panel Mount - - 22.3mm - - - - IP67 Latching - - No -
RS-stocknr. 742-9293
Fabrikantnummer3SB3801-2EF3
FabrikantSiemens
127,20 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - - - - IP67 - - Mushroom No -
RS-stocknr. 742-9271
Fabrikantnummer3SB3801-2DG3
FabrikantSiemens
82,20 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - - - - IP67 - - Mushroom No -
RS-stocknr. 742-9281
Fabrikantnummer3SB3801-0EG3
FabrikantSiemens
55,80 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - - - - IP65 - - Mushroom No -
Nieuw
RS-stocknr. 193-5139
Fabrikantnummer3SU1050-1LB20-0AA0
FabrikantSiemens
18,45 €
Each
Aantal stuks
- - - 22.3mm - - - - IP66, IP67, IP69(IP69K) Latching - Mushroom - SIRIUS ACT
Nieuw
RS-stocknr. 193-2723
Fabrikantnummer3SU1801-0NP00-2AA2
FabrikantSiemens
46,89 €
Each
Aantal stuks
- Rotate-To-Unlatch - - - 2 10 A - IP66, IP67, IP69(IP69K) Latching 5 ... 500 V Round - -
Nieuw
RS-stocknr. 193-3258
Fabrikantnummer3SU1001-1JB20-0AA0
FabrikantSiemens
25,65 €
Each
Aantal stuks
- - - 22.3mm - - - - IP66, IP67, IP69(IP69K) Latching - Mushroom - SIRIUS ACT
Nieuw
RS-stocknr. 193-2484
Fabrikantnummer3SU1150-1HB20-1CJ0
FabrikantSiemens
27,45 €
Each
Aantal stuks
Front plate mounting Twist to Reset - - - - 10 A - IP66, IP67, IP69(IP69K) Latching 5 ... 500 V ac/dc - - -
RS-stocknr. 742-9341
Fabrikantnummer3SB3801-2EG3
FabrikantSiemens
77,52 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - - - - IP67 - - Mushroom No -