Thermistors

Thermistors are a type of resistor that acts as a temperature-sensing element, generally made of ceramic or polymer. Thermistors exhibit a large change in resistance proportional to a small change in temperature.
Thermistors come in two common types:
NTC (Negative Temperature Coefficient) thermistors – In these thermistors resistance decreases as temperature rises. An NTC is commonly used as a temperature sensor, or in series with a circuit as an inrush current limiter.
PTC (Positive Temperature Coefficient) thermistors – In these thermistors resistance increases as temperature rises. PTC thermistors are commonly installed in series with a circuit, and used to protect against overcurrent conditions, as resettable fuses.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermistor Type Minimum Temperature Sensed Maximum Temperature Sensed Response Time Probe Diameter Probe Length Cable Length Accuracy Termination Type Material Resistance Termination
RS-stocknr. 163-384
FabrikantnummerPTC0150000
FabrikantCarel
16,67 €
Each
Aantal stuks
PTC 0°C +150°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1kΩ -
RS-stocknr. 163-407
FabrikantnummerPTC015W000
FabrikantCarel
25,78 €
Each
Aantal stuks
PTC -50°C +100°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1kΩ -
RS-stocknr. 348-8330
FabrikantnummerDPDC111000
FabrikantCarel
211,28 €
Each
Aantal stuks
- -20°C +70°C - 0.63in 10.8in - - - - - -