Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.Rotary Switches ApplicationsRotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including: Controlling the speed of conveyer belts Varying electrical values in electronic instruments Step-control of AC/DC drives Pilot controls of aircraft Medical and diagnostic equipment Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 172 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 866-2108
FabrikantnummerOC25G02PNBN00NB2
FabrikantABB
15,08 €
Each
Aantal stuks
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS-stocknr. 866-1993
FabrikantnummerOC10G01PNBN00NB1
FabrikantABB
11,43 €
Each
Aantal stuks
SPST - 1CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 866-2249
FabrikantnummerOC25G06PNBN00NURR3
FabrikantABB
29,80 €
Each
Aantal stuks
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
RS-stocknr. 866-2126
FabrikantnummerOC25G02PNBN00NWS1
FabrikantABB
15,08 €
Each
Aantal stuks
SPST - 2CO 1 25 A 400 V 2 Snap-On 60° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 866-2022
FabrikantnummerOC10G03PNBN00NST31
FabrikantABB
31,70 €
Each
Aantal stuks
SPST - 3CO 1 10 A 400 V 3 Snap-On 30° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 705-1156
Fabrikantnummer1SCA022532R6000
FabrikantABB
32,60 €
Each
Aantal stuks
DP - NO/NC - 10 A 60 V dc, 400 V ac 3 Screw 60° 51.5mm 28mm 79mm Handle 51.5 x 28 x 79 mm
RS-stocknr. 866-2132
FabrikantnummerOC25G02KNBN00NB2
FabrikantABB
39,26 €
Each
Aantal stuks
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Key 51 x 51 x 95 mm
RS-stocknr. 624-9239
Fabrikantnummer1SCA022532R9360
FabrikantABB
36,20 €
Each
Aantal stuks
DP - NO/NC - 25 A 600 V 2 Screw 60° 51.5mm 28mm 79mm Handle 51.5 x 28 x 79 mm
RS-stocknr. 866-2003
FabrikantnummerOC10G02PNBN00NU1
FabrikantABB
13,19 €
Each
Aantal stuks
SPST - 2CO 1 10 A 400 V 3 Snap-On 60° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 624-9150
Fabrikantnummer1SCA022531R5220
FabrikantABB
36,60 €
Each
Aantal stuks
4P - - - 25 A 600 V 2 Screw 90° 69.5mm 45mm 116mm Handle 69.5 x 45 x 116 mm
RS-stocknr. 521-3649
Fabrikantnummer1TVL110100P3109
FabrikantABB
65,47 €
Each
Aantal stuks
- - 2NO - - 690 V 3 - - 43mm 30mm 78.5mm Push Button 43 x 30 x 78.5 mm
RS-stocknr. 705-1103
Fabrikantnummer1SCA022533R5680
FabrikantABB
36,60 €
Each
Aantal stuks
DP - - 3 25 A 400 V 4 - 45° 106mm 45mm 69.5mm Handle 106 x 45 x 69.5 mm
RS-stocknr. 866-2063
FabrikantnummerOC10G06PNBN00NU3
FabrikantABB
25,91 €
Each
Aantal stuks
3PST - 6CO 3 10 A 400 V 3 Snap-On 60° 32mm 32mm 93mm Handle 32 x 32 x 93 mm
RS-stocknr. 705-0989
Fabrikantnummer1SCA022708R3920
FabrikantABB
18,86 €
Each
Aantal stuks
SP - - - 25 A 600 V 2 Screw 90° 51.5mm 28mm 67mm Handle 51.5 x 28 x 67 mm
RS-stocknr. 866-1997
FabrikantnummerOC10G02PNBN00NB2
FabrikantABB
13,19 €
Each
Aantal stuks
DPST - 2CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 81mm Handle 32 x 32 x 81 mm
RS-stocknr. 866-2069
FabrikantnummerOC10G04PNBN00NSO41
FabrikantABB
34,90 €
Each
Aantal stuks
SPST - 4CO 1 10 A 400 V 5 Snap-On 30° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 866-2252
FabrikantnummerOC25G06PNBN00NU3
FabrikantABB
29,80 €
Each
Aantal stuks
3PST - 6CO 3 25 A 400 V 3 Snap-On 60° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
RS-stocknr. 866-2114
FabrikantnummerOC25G02PNBN00NURR1
FabrikantABB
17,73 €
Each
Aantal stuks
SPST - 2CO 1 25 A 400 V 3 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 866-2081
FabrikantnummerOC25G01PNBN00NB1
FabrikantABB
13,08 €
Each
Aantal stuks
SPST - 1CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 866-2243
FabrikantnummerOC25G06PNBN00NUH3
FabrikantABB
37,80 €
Each
Aantal stuks
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm