Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.Rotary Switches ApplicationsRotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including: Controlling the speed of conveyer belts Varying electrical values in electronic instruments Step-control of AC/DC drives Pilot controls of aircraft Medical and diagnostic equipment Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 183-4366
Fabrikantnummer194L-HE4A-325
3,50 €
Each
Aantal stuks
5P - - 1 40 A 600 V ac 3 Screw 45° 48.01mm 48.01mm 27.69mm - 48.01 x 48.01 x 27.69 mm
RS-stocknr. 183-4357
Fabrikantnummer194L-E12-2251
13,10 €
Each
Aantal stuks
1P - - 1 40 A 600 V ac 2 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17 mm
RS-stocknr. 183-4365
Fabrikantnummer194L-HE4A-225
3,50 €
Each
Aantal stuks
- - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69 mm
RS-stocknr. 183-4367
Fabrikantnummer194L-HE4A-526
3,50 €
Each
Aantal stuks
- - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69 mm
RS-stocknr. 183-4358
Fabrikantnummer194L-E12-2252
19,60 €
Each
Aantal stuks
2P - - 1 40 A 600 V ac 2 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
RS-stocknr. 183-4364
Fabrikantnummer194L-E12-5262
26,10 €
Each
Aantal stuks
2P - - 1 40 A 600 V ac 4 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74 mm
RS-stocknr. 183-4362
Fabrikantnummer194L-E12-3253
26,10 €
Each
Aantal stuks
3P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74 mm
RS-stocknr. 183-4363
Fabrikantnummer194L-E12-5261
17,60 €
Each
Aantal stuks
1P - - 1 40 A 600 V ac 4 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
RS-stocknr. 183-4361
Fabrikantnummer194L-E12-3252
19,60 €
Each
Aantal stuks
2P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
RS-stocknr. 394-7514
Fabrikantnummer440T-MRKSE110B
296,00 €
Each
Aantal stuks
- - 2NO/2NC - 20 A 690 V ac 2 Cable - 100mm 80mm 143mm Key 100 x 80 x 143 mm
RS-stocknr. 183-4360
Fabrikantnummer194L-E12-3251
13,10 €
Each
Aantal stuks
1P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17 mm