Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 332-133
FabrikantnummerT0-1-102/E + EZ-P1
FabrikantEaton
15,19 €
Each
Aantal stuks
DP - - - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 103-8419
FabrikantnummerT0-2-1/E
FabrikantEaton
25,10 €
Each
Aantal stuks
3PST - 3NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 90mm 48mm Rotary Knob 48 x 90 x 48 mm
RS-stocknr. 257-9570
FabrikantnummerT0-4-8213/E + EZ-P1
FabrikantEaton
32,22 €
Each
Aantal stuks
4P - NO/NC - 20 A 690 V ac 3 Screw 60° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 103-8442
FabrikantnummerT0-1-102/E
FabrikantEaton
16,40 €
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
RS-stocknr. 103-8431
FabrikantnummerT0-2-8221/E
FabrikantEaton
30,98 €
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 90mm 48mm Rotary Knob 48 x 90 x 48 mm
RS-stocknr. 103-8412
FabrikantnummerT0-1-15431/E
FabrikantEaton
25,10 €
Each
Aantal stuks
SPST - NO 1, 3 20 A 690 V ac 3 Screw 45° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
RS-stocknr. 103-8446
FabrikantnummerT0-1-102/EZ
FabrikantEaton
25,99 €
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 101mm 48mm Rotary Knob 48 x 101 x 48 mm
RS-stocknr. 257-9659
FabrikantnummerT0-3-8232/E + EZ-P1
FabrikantEaton
26,62 €
Each
Aantal stuks
SP - - - 20 A 690 V ac 5 Screw 45° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS-stocknr. 332-161
FabrikantnummerT0-1-8220/E + EZ-P1
FabrikantEaton
15,42 €
Each
Aantal stuks
SP - NO/NC - 20 A 690 V ac 2 - 90° 48mm 48mm - Knob -
RS-stocknr. 294-7771
FabrikantnummerT0-1-8220/E + EZ-P1
FabrikantEaton
15,37 €
Each
Aantal stuks
SP - NO/NC - 20 A 690 V ac 2 - 90° 48mm 48mm - Knob -
RS-stocknr. 103-8407
FabrikantnummerT0-1-8210/E
FabrikantEaton
25,27 €
Each
Aantal stuks
SPST - NO 1, 3 20 A 690 V ac 3 Screw 60° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
RS-stocknr. 103-8448
FabrikantnummerT0-3-8007/E
FabrikantEaton
43,58 €
Each
Aantal stuks
3PST - 3NO 1, 3 20 A 690 V ac 7 Screw 45° 48mm 100mm 48mm Rotary Knob 48 x 100 x 48 mm
RS-stocknr. 103-8452
FabrikantnummerT0-1-102/I1
FabrikantEaton
39,05 €
Each
Aantal stuks
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 80mm 102mm 137mm Rotary Knob 80 x 102 x 137 mm
RS-stocknr. 257-9558
FabrikantnummerT0-4-8223/E + EZ-P1
FabrikantEaton
32,22 €
Each
Aantal stuks
4P - NO/NC - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 332-234
FabrikantnummerT0-3-8048/E + EZ-P1
FabrikantEaton
26,62 €
Each
Aantal stuks
3P - - - 20 A 690 V ac 4 Screw 90° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS-stocknr. 103-8435
FabrikantnummerT0-4-8223/E
FabrikantEaton
52,64 €
Each
Aantal stuks
4PST - 4NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 109mm 48mm Rotary Knob 48 x 109 x 48 mm
RS-stocknr. 103-8451
FabrikantnummerT0-3-8007/EZ
FabrikantEaton
45,35 €
Each
Aantal stuks
3PST - 3NO 1, 3 20 A 690 V ac 7 Screw 45° 48mm 120mm 48mm Rotary Knob 48 x 120 x 48 mm
RS-stocknr. 295-3108
FabrikantnummerT0-5-8270/E + EZ-P1
FabrikantEaton
36,60 €
Each
Aantal stuks
3P - - - 20 A 690 V ac 3 - 45° 48mm 48mm - Rotary Knob -
RS-stocknr. 103-8437
FabrikantnummerT0-1-8200/E
FabrikantEaton
22,80 €
Each
Aantal stuks
SPST - NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
RS-stocknr. 103-8423
FabrikantnummerT0-3-8212/E
FabrikantEaton
34,84 €
Each
Aantal stuks
3PST - 3NO 1, 3 20 A 690 V ac 3 Screw 60° 48mm 100mm 48mm Rotary Knob 48 x 100 x 48 mm