Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 745-0376
Fabrikantnummer3SB3602-2KA11
FabrikantSiemens
23,28 €
Each
Aantal stuks
- - NO - - 400 V ac/dc 2 Screw 2 x 50° - - - Latching -
RS-stocknr. 453-3172
Fabrikantnummer3SB3500-2LA11
FabrikantSiemens
16,56 €
Each
Aantal stuks
- - - - - - 2 - - - - - Knob, Spring Return -
RS-stocknr. 453-3122
Fabrikantnummer3SB3500-2DA11
FabrikantSiemens
15,00 €
Each
Aantal stuks
- - - - - - 3 - - - - - Knob, Stay Put -
RS-stocknr. 735-2743
Fabrikantnummer3SB3202-2HA11
FabrikantSiemens
18,36 €
Each
Aantal stuks
DP - NO - - 400 V ac/dc 2 Screw 90° 73mm 30mm 36.5mm Knob, Latching 73 x 30 x 36.5 mm
RS-stocknr. 742-9855
Fabrikantnummer3SB3500-2LA61
FabrikantSiemens
16,56 €
Each
Aantal stuks
- - - - - - 2 - 50° 53mm 28.5mm - Knob, Spring Return -
RS-stocknr. 612-9775
Fabrikantnummer3SB2210-2DB01
FabrikantSiemens
34,74 €
Each
Aantal stuks
- - NO - 10 A 250 V 3 Solder Tag - - - - Rotary Knob -
RS-stocknr. 745-0184
Fabrikantnummer3SB2210-2EB01
FabrikantSiemens
34,82 €
Each
Aantal stuks
- - 2NO 1 - 250 V 3 Screw 50° - 16mm - Toggle -
RS-stocknr. 743-0082
Fabrikantnummer3SB3500-2EA11-0PA0
FabrikantSiemens
16,56 €
Each
Aantal stuks
- - - - - - 3 - 50° 53mm 28.5mm - Knob, Spring Return -
RS-stocknr. 744-9279
Fabrikantnummer3SB3210-2EA11-0CC0
FabrikantSiemens
24,36 €
Each
Aantal stuks
- - NO/NC - - 400 V ac/dc 3 Cage Clamp 2 x 50° - - - Momentary -
RS-stocknr. 453-3144
Fabrikantnummer3SB3500-2FA11
FabrikantSiemens
16,80 €
Each
Aantal stuks
- - - - - - 3 - - - - - Knob, Spring Return -
RS-stocknr. 744-8951
Fabrikantnummer3SB3202-2KA11-0CC0
FabrikantSiemens
18,48 €
Each
Aantal stuks
- - NO - - 400 V ac/dc 2 Cage Clamp 50° - - - Latching -
RS-stocknr. 744-8806
Fabrikantnummer3SB3210-2EA11
FabrikantSiemens
23,28 €
Each
Aantal stuks
- - NO/NC - - 400 V ac/dc 3 Screw 2 x 50° 49mm - - Momentary -
RS-stocknr. 453-3150
Fabrikantnummer3SB3500-2GA11
FabrikantSiemens
15,12 €
Each
Aantal stuks
- - - - - - 3 - - - - - Knob, Spring Return -
RS-stocknr. 743-0067
Fabrikantnummer3SB3500-2DA11-0PA0
FabrikantSiemens
16,56 €
Each
Aantal stuks
- - - - - - 3 - 50° 53mm 28.5mm - Knob, Latching -
RS-stocknr. 745-0402
Fabrikantnummer3SB3608-2TA11
FabrikantSiemens
56,76 €
Each
Aantal stuks
- - NO/NC - - 400 V ac/dc 3 Screw 2 x 50° 91mm 30mm 91mm Momentary 45 x 30 x 91 mm
RS-stocknr. 612-9769
Fabrikantnummer3SB2202-2AB01
FabrikantSiemens
25,38 €
Each
Aantal stuks
- - NO - 10 A ac - 2 Quick Connect 62° - - - Latching -
RS-stocknr. 744-8800
Fabrikantnummer3SB3202-4AD11
FabrikantSiemens
33,36 €
Each
Aantal stuks
- - NO - - 400 V ac/dc 2 Screw 50° 49mm - - Latching -
RS-stocknr. 745-0405
Fabrikantnummer3SB3610-2DA11
FabrikantSiemens
30,60 €
Each
Aantal stuks
- - NO/NC - - 400 V ac/dc 3 Screw 2 x 50° - - - Latching -