Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 534 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 866-2108
FabrikantnummerOC25G02PNBN00NB2
FabrikantABB
15,08 €
Each
Aantal stuks
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS-stocknr. 866-1993
FabrikantnummerOC10G01PNBN00NB1
FabrikantABB
11,43 €
Each
Aantal stuks
SPST - 1CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 866-2249
FabrikantnummerOC25G06PNBN00NURR3
FabrikantABB
29,80 €
Each
Aantal stuks
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
RS-stocknr. 222-5936
FabrikantnummerCA10A401/GBA001*FT
FabrikantKraus & Naimer
23,47 €
Each
Aantal stuks
- - - 3 20 A 240 V 3 Screw 60° 48mm 48mm - Rotary Knob -
RS-stocknr. 222-5857
FabrikantnummerCA10A476/GBA001*FT
FabrikantKraus & Naimer
42,88 €
Each
Aantal stuks
4P - 8NO/4NC - 20 A 690 V 3 - 60° 48mm 48mm - Rotary Knob -
RS-stocknr. 608-8905
FabrikantnummerK1C003QLH
22,44 €
Each
Aantal stuks
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
RS-stocknr. 222-5885
FabrikantnummerCA10A477/GBA001*FT
FabrikantKraus & Naimer
55,60 €
Each
Aantal stuks
4P - 12NO/4NC - 20 A 690 V 4 - 60° 48mm 48mm - Rotary Knob -
RS-stocknr. 609-6035
FabrikantnummerXB5AD21
14,39 €
Each
Aantal stuks
- Harmony XB5 NO - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
RS-stocknr. 323-707
FabrikantnummerCA10A251/GBA002*FT
FabrikantKraus & Naimer
30,76 €
Each
Aantal stuks
DP - 6NO/2NC - 20 A 690 V 4 - 60° 80.2mm 48mm - Rotary Knob -
RS-stocknr. 193-5733
FabrikantnummerCA10A048/GBA004*FT2
29,52 €
Each
Aantal stuks
SP - - 3 20 A - 4 Screw 45° 48mm 48mm 70.7mm Rotary Knob -
RS-stocknr. 177-535
FabrikantnummerXB6EAD221P
12,83 €
Each
Aantal stuks
- Harmony XB6 NO/NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
RS-stocknr. 840-5627
FabrikantnummerGX2053U
FabrikantLovato
30,34 €
Each
Aantal stuks
3PDT - 3CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5 mm
RS-stocknr. 332-133
FabrikantnummerT0-1-102/E + EZ-P1
FabrikantEaton
15,19 €
Each
Aantal stuks
DP - - - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-stocknr. 103-8419
FabrikantnummerT0-2-1/E
FabrikantEaton
25,10 €
Each
Aantal stuks
3PST - 3NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 90mm 48mm Rotary Knob 48 x 90 x 48 mm
RS-stocknr. 866-2132
FabrikantnummerOC25G02KNBN00NB2
FabrikantABB
39,26 €
Each
Aantal stuks
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Key 51 x 51 x 95 mm
RS-stocknr. 866-2126
FabrikantnummerOC25G02PNBN00NWS1
FabrikantABB
15,08 €
Each
Aantal stuks
SPST - 2CO 1 25 A 400 V 2 Snap-On 60° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS-stocknr. 705-1156
Fabrikantnummer1SCA022532R6000
FabrikantABB
32,60 €
Each
Aantal stuks
DP - NO/NC - 10 A 60 V dc, 400 V ac 3 Screw 60° 51.5mm 28mm 79mm Handle 51.5 x 28 x 79 mm
RS-stocknr. 866-2022
FabrikantnummerOC10G03PNBN00NST31
FabrikantABB
31,70 €
Each
Aantal stuks
SPST - 3CO 1 10 A 400 V 3 Snap-On 30° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS-stocknr. 745-0376
Fabrikantnummer3SB3602-2KA11
FabrikantSiemens
23,28 €
Each
Aantal stuks
- - NO - - 400 V ac/dc 2 Screw 2 x 50° - - - Latching -
RS-stocknr. 609-5458
FabrikantnummerXB4BK123B5
36,10 €
Each
Aantal stuks
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
Related Products
Control circuits (EN60947-5-1) or power circuits (EN60947-3)IP65 single ...
Description:
Control circuits (EN60947-5-1) or power circuits (EN60947-3)IP65 single 22mm diameter fixing holeFinger-proof terminalsOperating temperature -25 to +55°CSlow break contacts with positive opening operationThermal current rating: 12A free air, 10A enclosedNominal voltage: 230V; 400V.
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase) Breaking capacity AC22, AC23 Fingerproof terminals to IP20 Switch protection rating ...
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase)Breaking capacity AC22, AC23Fingerproof terminals to IP20Switch protection rating IP65, but note ...
A range of adaptable cam switches from ABB, ...
Description:
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications. Maximum operating Voltage 300 VOperating current 10 AmpsSwitching frequency 150Maximum cable cross section (solid/stranded) 1.5mm2Operational temperature -30°C → +70°C.