Replacement Handles & Accessories

Filters

1 - 20 van 441 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Length Range Handle Colour Series Number of Locks IP Rating
RS-stocknr. 279-6208
FabrikantnummerVZ17
12,96 €
Each
Aantal stuks
Shaft Extension Switch Disconnectors - - - - - -
RS-stocknr. 513-5779
Fabrikantnummer1414 2111
FabrikantSocomec
25,81 €
Each
Aantal stuks
Handle M Series - - Red/Yellow - - IP65
RS-stocknr. 877-7092
FabrikantnummerMBS-I2
FabrikantEaton
30,96 €
Each
Aantal stuks
Mounting Plate Shield I2 Enclosure - - - MBS - IP65
RS-stocknr. 781-3765
Fabrikantnummer2299 0011
FabrikantSocomec
10,55 €
Each
Aantal stuks
Auxillary Contact Sirco M - - - - - -
RS-stocknr. 335-5779
FabrikantnummerKCF2PZ
11,44 €
Each
Aantal stuks
Handle V3 Series, V4 Series - - Red Harmony K 3 IP65
RS-stocknr. 526-8627
Fabrikantnummer3LD9221-0A
FabrikantSiemens
4,02 €
Each
Aantal stuks
Cover 3LD Series - - - - - -
RS-stocknr. 727-1518
Fabrikantnummer1SCA105296R1001
FabrikantABB
13,30 €
Each
Aantal stuks
Base and DIN Rail Mounted Handle OT Series - - Red/Yellow - 3 IP65
RS-stocknr. 665-8220
FabrikantnummerMGN15713
33,18 €
Each
Aantal stuks
Fuse Holder AM Type Fuse, GG Type Fuse - - - - - -
RS-stocknr. 311-5650
FabrikantnummerS1 V845/GBA001
FabrikantKraus & Naimer
4,43 €
Each
Aantal stuks
Handle KG Series - - Black - 4 IP65
RS-stocknr. 686-7304
Fabrikantnummer1SCA101661R1001
FabrikantABB
8,15 €
Each
Aantal stuks
Shaft OT Series - - - - - -
RS-stocknr. 781-3733
Fabrikantnummer14711111
FabrikantSocomec
5,31 €
Each
Aantal stuks
Handle Universal Load Break Switch - - Black - - IP55
RS-stocknr. 775-4139
FabrikantnummerOXS6X85
FabrikantABB
5,55 €
Each
Aantal stuks
Shaft OT16 Series - - - - - -
RS-stocknr. 280-8367
Fabrikantnummer28943
FabrikantMerlin Gerin
31,75 €
Each
Aantal stuks
Handle INS Series - - Black - - -
RS-stocknr. 312-2119
FabrikantnummerS1 V845/GBA002
FabrikantKraus & Naimer
6,42 €
Each
Aantal stuks
Handle KG Series - - - - - IP65
RS-stocknr. 665-8232
FabrikantnummerMGN15715
57,84 €
Each
Aantal stuks
Fuse Holder AM Type Fuse, GG Type Fuse - - - - - -
RS-stocknr. 781-3702
Fabrikantnummer2200 1006
FabrikantSocomec
10,65 €
Each
Aantal stuks
Pole 63A Sirco M Disconnector - - - - - -
RS-stocknr. 899-8380
Fabrikantnummer3899 0400
FabrikantSocomec
36,01 €
Each
Aantal stuks
Front Operation Shaft Support FUSERBLOC Fuse Combination Switches - - - - - -
RS-stocknr. 261-8091
Fabrikantnummer194E-A63-TN
FabrikantAllen Bradley
9,00 €
Each
Aantal stuks
Terminal 194E-A36 - - - - - -
RS-stocknr. 805-5556
FabrikantnummerKNB-P3/M
FabrikantEaton
20,77 €
Each
Aantal stuks
Operating Handle P1 Disconnect Switch, P3 Disconnect Switch - - Black - 1 IP65
RS-stocknr. 111-7862
FabrikantnummerGAX61
FabrikantLovato
5,43 €
Each
Aantal stuks
Door Coupling Handle GA-A, GA-C, GA-D, GA063 SA - - Red/Yellow GA - IP65
Related Products
Brought to you by Legrand, these cutout fuse ...
Description:
Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must ...
A range of accessories to support the Preventa ...
Description:
A range of accessories to support the Preventa XY2C rope pull switches. 3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH5mm dia. 609-1945 & 609-1951 for use with XY2CE.
240 V, Ie = 3 AIP 65Dimensions (mm) ...
Description:
240 V, Ie = 3 AIP 65Dimensions (mm) 40 x 41 x 811 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mmClamping capacity, min 1 x 0.5 mm2.
Panel cutout size:,33.8 x 35.2mm (1.6mm panel),33.8 x ...
Description:
Panel cutout size:,33.8 x 35.2mm (1.6mm panel),33.8 x 36.1mm (2.4mm panel),33.8 x 37.1mm (3.2mm panel). Insulation resistance 100MΩ.