Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Output Type Switching Frequency Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Supply Voltage Housing Material IP Rating LED Status Display Length Depth
RS-stocknr. 446-0254
FabrikantnummerMY COM G 75P/S35L
FabrikantBaumer
205,63 €
Each
Aantal stuks
Barrel PNP 10 Hz M8 Connector - 50 mA - - 5 36 V dc Nickel Plated Brass IP50 Yes 39.5mm -
RS-stocknr. 341-424
FabrikantnummerMY COM E 75P80
FabrikantBaumer
343,98 €
Each
Aantal stuks
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP50 - 37.2mm -
RS-stocknr. 167-5487
FabrikantnummerAMM20B5A1CLASL380
FabrikantBourns
26,062 €
Each (In a Tray of 45)
Aantal stuks
Block Analogue - Axial PC Pin Bushing Mount 12 mA - 5V 5 V dc Plastic IP50 - 20.22mm 42.17mm
RS-stocknr. 341-418
FabrikantnummerMY COM A 75/80
FabrikantBaumer
183,59 €
Each
Aantal stuks
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V 24 V ac Nickel Plated Brass IP50 - 21.5mm -
RS-stocknr. 341-430
FabrikantnummerMY COM H 75/80
FabrikantBaumer
196,61 €
Each
Aantal stuks
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP67 - 25mm -
RS-stocknr. 773-6762
FabrikantnummerAMM20B5A1CLASL380
FabrikantBourns
32,76 €
Each
Aantal stuks
Block Analogue - Axial PC Pin Bushing Mount 12 mA - 5V 5 V dc Plastic IP50 - 20.22mm 42.17mm
RS-stocknr. 203-7004
FabrikantnummerMY COM G75/P/80/L
FabrikantBaumer
171,74 €
Each
Aantal stuks
Barrel PNP 0 10 Hz Wire Lead Cable Mount 50 mA - 36V 5 36 V dc Nickel Plated Brass IP50 Yes 29.5mm -
RS-stocknr. 341-446
FabrikantnummerMY COM L 75P80
FabrikantBaumer
325,88 €
Each
Aantal stuks
Barrel PNP 10 Hz Wire Lead - 50 mA - - 5 36 V dc Nickel Plated Brass IP67 Yes 34mm -
RS-stocknr. 2509155828
FabrikantnummerAN101101
FabrikantCherry
35,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Switching distance 10 mm (nb) for Ø 20 ...
Description:
Switching distance 10 mm (nb) for Ø 20 mm typeSwitching distance 20 mm (nb) for Ø 34 mm typeAC / DC types for direct and alternating voltageN/O / N/C output function programmable for AC / DC typesCable outlet can be ...
Very long sensing range Easy setting of the ...
Description:
Very long sensing range Easy setting of the sensing range via potentiometer Large active sensor face Output function normally open / normally closed programmable Robust housing for use in harsh industrial environments.
The NV series is 4 or 5-direction switch-based ...
Description:
The NV series is 4 or 5-direction switch-based joystick (4 directions + pushbutton). Contrary to most navigators currently on the market, the NV series provides enhanced tactile feedback in 4 directions plus pushbutton. This results in improved haptics and extremely ...
Plastic housed, flush or non-flush mounting switches protected ...
Description:
Plastic housed, flush or non-flush mounting switches protected to IP67Supply voltage 10 to 30VdcOperating temperature range -25 to +75°CResponse delay 2msPNP transistor outputSwitching current 300mASwitching frequency 5000HzLED status indicatorShort circuit and reverse polarity protection.