Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 235-7623
FabrikantnummerCW1300-1
FabrikantAssemtech
2,59 €
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
RS-stocknr. 455-3687
FabrikantnummerAU2100-0
FabrikantAssemtech
3,64 €
Each
Aantal stuks
40 ° Horizontal - 150 mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52 mm
RS-stocknr. 235-7639
FabrikantnummerCW1600-3
FabrikantAssemtech
4,61 €
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS-stocknr. 361-5194
FabrikantnummerCW1260-0
FabrikantAssemtech
6,86 €
Each
Aantal stuks
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS-stocknr. 361-5093
FabrikantnummerRBS040200
FabrikantAssemtech
1,55 €
Each
Aantal stuks
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C 6 x 5 x 11 mm
RS-stocknr. 699-5480
FabrikantnummerAHF23
FabrikantPanasonic
5,74 €
Each
Aantal stuks
25 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS-stocknr. 779-0873
FabrikantnummerPD5005-7TC
FabrikantAssemtech
31,33 €
Each
Aantal stuks
15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm - 13.46 (Dia.)mm -25°C +75°C 13.46 (Dia.) x 47.6 mm
RS-stocknr. 361-5122
FabrikantnummerCW1725-1
FabrikantAssemtech
7,81 €
Each
Aantal stuks
25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
RS-stocknr. 361-5059
FabrikantnummerS1462
FabrikantAssemtech
12,36 €
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
RS-stocknr. 618-7507
FabrikantnummerS1016CW
FabrikantAssemtech
9,68 €
Each
Aantal stuks
15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS-stocknr. 331-7531
FabrikantnummerCW 60A/30
FabrikantAssemtech
26,87 €
Each
Aantal stuks
15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3 mm
RS-stocknr. 173-8827
FabrikantnummerAHF23
FabrikantPanasonic
5,363 €
Each (In a Tube of 50)
Aantal stuks
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS-stocknr. 331-7519
FabrikantnummerS1425
FabrikantAssemtech
4,25 €
Each
Aantal stuks
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS-stocknr. 361-5087
FabrikantnummerRBS040100
FabrikantAssemtech
1,29 €
Each
Aantal stuks
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14 mm
RS-stocknr. 779-0870
FabrikantnummerCW1600-0
FabrikantAssemtech
5,88 €
Each
Aantal stuks
15 ° Horizontal Voltage 100 mA 60V - 100Ω PCB Pin 8.71mm - 4.27 (Dia.)mm -37°C +100°C 4.27 (Dia.) x 8.71 mm
RS-stocknr. 779-0882
FabrikantnummerCW1306-1
FabrikantAssemtech
3,93 €
Each
Aantal stuks
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 22.1mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.1 mm
RS-stocknr. 779-0876
FabrikantnummerCW1317C-0
FabrikantAssemtech
5,29 €
Each
Aantal stuks
15 ° Horizontal Voltage 250 mA 60V - 100Ω PCB Pin 22.23mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.23 mm
RS-stocknr. 289-7907
FabrikantnummerS1234
FabrikantAssemtech
8,54 €
Each
Aantal stuks
35 ° Any Position - 200 mA 60V - 10Ω PCB 26mm - - -37°C +100°C 6.5 x 26 mm
RS-stocknr. 173-8826
FabrikantnummerAHF21
FabrikantPanasonic
5,363 €
Each (In a Tube of 50)
Aantal stuks
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS-stocknr. 361-5144
FabrikantnummerMS24P/10
FabrikantAssemtech
12,36 €
Each
Aantal stuks
- Any Position - 25 mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19 mm
Related Products
Professional range of WEG enclosures and accessories for ...
Description:
Professional range of WEG enclosures and accessories for use with the MPW series of contactors. IP41 and IP66 PVC enclosures. The enclosures are light grey in colour.Accessories include IP55 front plates and various coloured handles. Other accessories include three-phase feeder ...
High impact grey polycarbonate enclosure, UV stabilised to ...
Description:
High impact grey polycarbonate enclosure, UV stabilised to IP66/67Low profile red/yellow operating handle integral with enclosure coverLockable with up to three padlocks in the OFF position; lid interlocked in the ON positionEarth terminal includedNominal switching voltage 690 V.
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. 3-pin safety switchSealed construction, IP65Cable feed through from above and belowWith auxiliary contact.
Robust & reliable design constructed from aluminumOperating handle ...
Description:
Robust & reliable design constructed from aluminumOperating handle locked in ''0'' postion and a two hand grip needed to reset for safetyEasy to install and to operate4mm2 internal wiring terminal capacity2 x M25 cable entries on top, 2 x M25 ...