Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

21 - 40 van 1046 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 773-8036
FabrikantRS PRO
54,55 €
Each
Aantal stuks
4 63 A - - Panel Mount - - 18.5 kW IP54 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 773-8011
FabrikantRS PRO
43,15 €
Each
Aantal stuks
3 32 A - - Panel Mount - - 15 kW IP54 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 466-166
FabrikantRS PRO
74,82 €
Each
Aantal stuks
4 40 A - - DIN Rail - NO/NC 15 kW IP65 Yes 750 V Yes 3 6 kV
RS-stocknr. 466-217
FabrikantRS PRO
44,45 €
Each
Aantal stuks
4 80 A - - DIN Rail - - 30 kW IP65 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 773-7970
FabrikantRS PRO
62,13 €
Each
Aantal stuks
6 32 A - - DIN Rail - 6NO 15 kW IP65 Yes 690 V ac - 1, 3 30 kA
RS-stocknr. 860-9535
FabrikantRS PRO
27,35 €
Each
Aantal stuks
3 40 A - - Panel Mount - - 18.5 kW IP65 Yes 690 V - - 30 kA
RS-stocknr. 466-289
FabrikantRS PRO
39,86 €
Each
Aantal stuks
3 80 A - - DIN Rail - - 30 kW IP65 Yes 690 V ac - 3 30 kA
RS-stocknr. 466-126
FabrikantRS PRO
58,42 €
Each
Aantal stuks
4 25 A - - DIN Rail - NO/NC 11 kW IP65 Yes 750 V Yes 3 6 kV
RS-stocknr. 860-9554
FabrikantRS PRO
76,47 €
Each
Aantal stuks
2 25 A - - Enclosed - - 15 kW IP65 Yes 500 V - - 30 kA
RS-stocknr. 773-8018
FabrikantRS PRO
52,22 €
Each
Aantal stuks
3 63 A - - Panel Mount - - 18.5 kW IP54 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 773-7964
FabrikantRS PRO
33,12 €
Each
Aantal stuks
4 32 A - - Panel Mount - - 15 kW IP65 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 773-8024
FabrikantRS PRO
44,32 €
Each
Aantal stuks
4 32 A - - Panel Mount - - 18.5 kW IP54 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 773-8014
FabrikantRS PRO
49,41 €
Each
Aantal stuks
3 40 A - - Panel Mount - - - IP54 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 466-211
FabrikantRS PRO
70,27 €
Each
Aantal stuks
4 32 A - - DIN Rail - NO/NC 11 kW IP65 Yes 750 V No 3 6 kV
RS-stocknr. 136-5284
FabrikantRS PRO
214,03 €
Each
Aantal stuks
4 63 A - - Panel Mount - 4NO 30 kW @ 240 V, 37 kW @ 415 V, 45 kW @ 690 V IP65 Yes 690 V - 3 -
RS-stocknr. 466-299
FabrikantRS PRO
66,63 €
Each
Aantal stuks
6 40 A - - DIN Rail - - 15 kW IP65 Yes 690 V ac - - 30 kA
RS-stocknr. 466-273
FabrikantRS PRO
23,82 €
Each
Aantal stuks
3 25 A - - DIN Rail - - 11 kW IP65 Yes 750 V - 3 6 kV
RS-stocknr. 860-9545
FabrikantRS PRO
115,25 €
Each
Aantal stuks
3 125 A - - Panel Mount - - 75 kW IP65 Yes 690 V - - 30 kA
RS-stocknr. 773-8030
FabrikantRS PRO
62,25 €
Each
Aantal stuks
4 80 A - - Panel Mount - - 37 kW IP54 Yes 690 V ac Yes 3 30 kA
RS-stocknr. 466-132
FabrikantRS PRO
93,87 €
Each
Aantal stuks
4 125 A - - DIN Rail - - 55 kW IP65 Yes 690 V ac - 3 30 kA
Related Products
RS Pro high quality range of boxed isolator ...
Description:
RS Pro high quality range of boxed isolator switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 3, 4 and 6 pole versions and has a ...
All switches rated at AC22Auxiliary neutral 25A-36A rear ...
Description:
All switches rated at AC22Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolatorsAuxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolatorsMain Pole contact 25A-63A front mount for panel ...
Lovato electric GA series rear mount switch disconnectors ...
Description:
Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories ...
RS Pro high quality range of boxed isolator ...
Description:
RS Pro high quality range of boxed isolator switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 3, 4 and 6 pole versions and has a ...