Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 20 van 97 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 609-4304
FabrikantnummerVCDN20
28,60 €
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 7.5 kW IP20, IP65 Yes 690 V ac - 3 140 kA
RS-stocknr. 279-6157
FabrikantnummerVCF1
38,30 €
Each
Aantal stuks
3 32 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3538
FabrikantnummerVCF01GE
40,80 €
Each
Aantal stuks
3 16 A - TeSys Panel Mount VARIO - 5.5 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 433-9841
FabrikantnummerVCCD02
44,85 €
Each
Aantal stuks
3 12 A - - Panel Mount - - 7.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 279-6141
FabrikantnummerVCF02
32,65 €
Each
Aantal stuks
3 12 A - TeSys Panel Mount VARIO - 7.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 187-526
FabrikantnummerVCCD2
57,55 €
Each
Aantal stuks
3 40 A - TeSys Enclosed VARIO 3NO 18.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 609-4297
FabrikantnummerVCDN12
25,65 €
Each
Aantal stuks
3 12 A - TeSys DIN Rail VARIO - 7.5 kW IP20, IP65 Yes 690 V ac - 3 6 kV
RS-stocknr. 609-4247
FabrikantnummerVCD0
36,50 €
Each
Aantal stuks
3 25 A - TeSys Panel Mount VARIO - 15 W IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 433-7609
FabrikantnummerVBD1
39,25 €
Each
Aantal stuks
3 32 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 433-7700
FabrikantnummerVCF01SS3
294,37 €
Each
Aantal stuks
3 16 A - - Panel Mount - - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 279-6135
FabrikantnummerVCF01
32,85 €
Each
Aantal stuks
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 279-6185
FabrikantnummerVCF3
62,90 €
Each
Aantal stuks
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3651
FabrikantnummerVCCF3
77,70 €
Each
Aantal stuks
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3550
FabrikantnummerVCF1GE
60,85 €
Each
Aantal stuks
3 25 A - TeSys Panel Mount VARIO - 11 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3847
FabrikantnummerVCF2GE
67,45 €
Each
Aantal stuks
3 32 A - TeSys Panel Mount VARIO - 15 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3566
FabrikantnummerVCF3GE
107,70 €
Each
Aantal stuks
3 50 A - TeSys Panel Mount VARIO - 22 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 257-3522
FabrikantnummerVCF02GE
36,80 €
Each
Aantal stuks
3 10 A - TeSys Panel Mount VARIO - 4 kW IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 279-6129
FabrikantnummerVCF0
34,35 €
Each
Aantal stuks
3 25 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-stocknr. 790-7434
FabrikantnummerA9S60220
15,55 €
Each
Aantal stuks
2 20 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V Yes - 4 kV
RS-stocknr. 433-7621
FabrikantnummerVCFN12GE
37,05 €
Each
Aantal stuks
3 10 A - TeSys Panel Mount Mini- VARIO - 4 kW IP55 Yes 690 V ac - 3 8 kV