Mercury Tilt Switches

Mercury Tilt Switches
A mercury tilt switch is an electrical switch that opens and closes a circuit what a small amount of liquid mercury connects with metal electrodes. When tilted in one direction the switch is either open or closed, and then in the opposite when tilted in the other direction.
Due to the fact that mercury is a poisonous metal, any devices containing mercury must be treated as hazardous. With current RoHS restrictions, mercury has been eliminated in most modern applications.
Advantages
• The contacts are enclosed to stop oxidation
• Can be used in hazardous locations
• Low resistance
• Quiet operation
Applications
Mercury tilt switches are commonly used in older style thermostats used to turn a heater or air conditioning on or off. Another use is in construction equipment and lift vehicles by being used as a rollover warning when operating in rugged terrains.
Vending machines also include tilt switches and are used to activate an alarm when someone tries to rock or tilt the machine.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Maximum Current Maximum AC Voltage Maximum DC Voltage Terminal Type Contact Resistance Diameter Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 344-883
FabrikantRS PRO
9,63 €
Each
Aantal stuks
10 ° 1 A 220V - Cable 300mΩ - 347mm 12mm 11mm -20°C +70°C 12 x 11 x 347 mm
RS-stocknr. 335-485
FabrikantnummerS1017
FabrikantAssemtech
17,07 €
Each
Aantal stuks
15 ° 19 A 240V - Wire Lead 300mΩ 22 mm 210.5mm - - -20°C +70°C 210.5 x 21.5 mm
RS-stocknr. 335-491
FabrikantnummerS1016
FabrikantAssemtech
15,24 €
Each
Aantal stuks
15 ° 10 A 240V - Wire Lead 300mΩ 13 mm 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS-stocknr. 455-3700
FabrikantnummerCM1421-0
FabrikantAssemtech
4,41 €
Each
Aantal stuks
45 ° 500 mA 120V - Wire Lead 30mΩ 10 mm 21.3mm - - -37°C +100°C 21.3 x 9.5 mm
RS-stocknr. 235-7572
FabrikantnummerCM1800-1
FabrikantAssemtech
3,22 €
Each
Aantal stuks
5 ° 100 mA ac, 200 mA dc 120V 120V PCB - 10.08mm 7.14mm 4.62mm -37°C +100°C 10.08 x 7.14 x 4.62 mm
RS-stocknr. 455-3693
FabrikantnummerCM1320-0
FabrikantAssemtech
2,33 €
Each
Aantal stuks
10 ° 250 mA 120V - Wire Lead 6 mm 27.3mm - - -37°C +100°C 27.3 x 5.94 mm
Related Products
Steute Ex 14 limit switches are used where ...
Description:
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed ...
Steute Ex 97 limit switches are used where ...
Description:
Steute Ex 97 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed ...
Range of casings for Telemecanique limit switches, series ...
Description:
Range of casings for Telemecanique limit switches, series XCK-L; XCK-M; XCK-S and XCK-J.ZCKL1 metal casing, 1 cable input, N/C + N/O double pole snap action contact.ZCKM1 metal casing, 3 cable input, N/C + N/O double pole snap action contact.ZCKS1 plastic ...
Introducing Telemecanique OsiSense XC range of limit switches ...
Description:
Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit ...