Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS-stocknr. 530-8949
FabrikantRS PRO
8,56 €
Each
Aantal stuks
Flat Magnetic Proximity SPST NO SPST-NO Screw 500 mA 180V 500V - 150mΩ 28.6mm 28.6mm 6.25mm
RS-stocknr. 530-8911
FabrikantRS PRO
5,63 €
Each
Aantal stuks
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - 150mΩ 25.5mm 25.5mm -
RS-stocknr. 339-746
FabrikantRS PRO
19,88 €
Each
Aantal stuks
Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - 100mΩ 79.4mm 79.4mm 25.4mm
RS-stocknr. 811-0736
FabrikantRS PRO
6,14 €
Each
Aantal stuks
Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz 100mΩ 28.5mm 28.5mm 6.4mm
RS-stocknr. 811-0748
FabrikantRS PRO
4,61 €
Each
Aantal stuks
Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm
RS-stocknr. 339-752
FabrikantRS PRO
24,09 €
Each
Aantal stuks
Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - 100mΩ 19.1mm 19.1mm 9.8mm
RS-stocknr. 530-8933
FabrikantRS PRO
6,08 €
Each
Aantal stuks
Flat Magnetic Proximity SPNO CO SPDT Wire Lead 500 mA 175V 175V - 300mΩ 108.5mm 8.5mm 2.7mm
RS-stocknr. 530-8977
FabrikantRS PRO
3,09 €
Each
Aantal stuks
Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - 150mΩ 15.6mm 15.6mm 2.3mm
RS-stocknr. 530-8999
FabrikantRS PRO
4,11 €
Each
Aantal stuks
Flat Magnetic Proximity SPST NO SPST-NC - 500 mA 170V 170V - 200mΩ 12.5mm 12.5mm 2.1mm
RS-stocknr. 361-4911
FabrikantRS PRO
6,50 €
Each
Aantal stuks
Rectangular Magnetic Proximity - NO - - 500 mA 200V - - 300mΩ 32mm 32mm 15mm
RS-stocknr. 530-8905
FabrikantRS PRO
15,55 €
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
RS-stocknr. 530-9009
FabrikantRS PRO
2,58 €
Each
Aantal stuks
Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - 150mΩ 11.6mm 11.6mm 2.3mm
RS-stocknr. 530-8898
FabrikantRS PRO
17,44 €
Each
Aantal stuks
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
RS-stocknr. 361-4933
FabrikantRS PRO
7,62 €
Each
Aantal stuks
Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - 200mΩ 28mm 28mm 11mm
RS-stocknr. 136-5753
FabrikantRS PRO
12,05 €
Each
Aantal stuks
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 250 mA 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
RS-stocknr. 136-5754
FabrikantRS PRO
12,05 €
Each
Aantal stuks
Rectangular Metal Sensor - NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
RS-stocknr. 136-5757
FabrikantRS PRO
13,39 €
Each
Aantal stuks
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 342mm 42mm 24.5mm
RS-stocknr. 136-5756
FabrikantRS PRO
13,39 €
Each
Aantal stuks
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 342mm 42mm 24.5mm
RS-stocknr. 136-5755
FabrikantRS PRO
12,05 €
Each
Aantal stuks
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
RS-stocknr. 136-5758
FabrikantRS PRO
12,05 €
Each
Aantal stuks
Rectangular Vane Proximity SPST-NO NO Current, Voltage Wire Lead 1 A 400V - - 150mΩ 1032.5mm 32.5mm 23.3mm
Related Products
Zinc bodied (14CE) IP65 limit switche Integral 4-pin ...
Description:
Zinc bodied (14CE) IP65 limit switche Integral 4-pin M12 bottom facing connector suitable for Brad Harrison (micro change), Binder, Lumberg and other connectors giving fast replacement/installationParticularly suitable for areas where plant machine down time is a significant cost factorActuator available ...
High precision limit switch with pre-wired 3 core ...
Description:
High precision limit switch with pre-wired 3 core cable (black,brown,blue), featuring an adjustable threaded barrel fixing. Thermal current (Ith) 12 AAssigned operating current (Ie) 5A at 250VMinimum operating travel of 0.2mmTemperature range -5 to +70 deg C3 Terminal single pole ...
Introducing Telemecanique XCMN range of limit switches and ...
Description:
Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator ...
Telemecanique OsiSense XC series limit switch bodies allow ...
Description:
Telemecanique OsiSense XC series limit switch bodies allow complete limit switch assemblies to be constructed using ZCK limit switch heads and actuators. Snap action contacts with positive opening operation-25 to +70°C operating temperatureProtected to IP66Robust metal body.