Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Lees meer Lees minder

Filters

61 - 80 van 264 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series
RS-stocknr. 447-3660
FabrikantnummerZCDEP16
2,60 €
Each
Aantal stuks
Cable Gland Adaptor XC Series OsiSense XC
RS-stocknr. 822-5516
FabrikantnummerWL-4A100
FabrikantOmron
9,76 €
Each
Aantal stuks
Actuator Lever WL/WLM Series Limit Switches -
RS-stocknr. 609-3749
FabrikantnummerZCKE65
38,60 €
Each
Aantal stuks
Head XC Series OsiSense XC
Nieuw
RS-stocknr. 195-1625
FabrikantnummerZCE29
24,10 €
Each
Aantal stuks
Limit Switch Head XCKD, XCKP, XCKT, XCMD ZCE
RS-stocknr. 821-0220
Fabrikantnummer2MN1
FabrikantHoneywell
64,27 €
Each
Aantal stuks
Contact Block Limit Switch -
RS-stocknr. 308-187
FabrikantnummerLS-XLA
FabrikantEaton
5,34 €
Each
Aantal stuks
Roller Lever LS Series -
RS-stocknr. 758-8529
FabrikantnummerGLZ52A
FabrikantHoneywell
13,57 €
Each
Aantal stuks
Lever WGLA Series -
RS-stocknr. 609-3834
FabrikantnummerZCMC21L3
15,40 €
Each
Aantal stuks
Connection Assembly XC Series OsiSense XC
Nieuw
RS-stocknr. 195-1626
FabrikantnummerZCE64
27,50 €
Each
Aantal stuks
Limit Switch Head XCKD, XCKP, XCKT, XCMD ZCE
RS-stocknr. 447-3676
FabrikantnummerZCPEP20
3,10 €
Each
Aantal stuks
Conduit XC Series OsiSense XC
RS-stocknr. 609-3711
FabrikantnummerZCKE21
28,20 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 360-8534
FabrikantnummerZCKY13
9,30 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 360-8590
FabrikantnummerZCKD06
24,30 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 478-1422
FabrikantnummerLSM-XLA
FabrikantEaton
7,20 €
Each
Aantal stuks
Roller Lever LS Series -
RS-stocknr. 422-9514
Fabrikantnummer9007B7
44,95 €
Each
Aantal stuks
Lever T Series -
RS-stocknr. 808-6055
FabrikantnummerLSZ52
FabrikantHoneywell
19,40 €
Each
Aantal stuks
Lever LS Series -
RS-stocknr. 752-8763
Fabrikantnummer9007HA2
41,17 €
Each
Aantal stuks
Lever Arm 9007C -
RS-stocknr. 179-9979
FabrikantnummerZCE14
23,40 €
Each
Aantal stuks
Limit Switch Head XCKD, XCKP, XCKT, XCMD OsiSense XC
Nieuw
RS-stocknr. 195-1650
FabrikantnummerZCY53
3,98 €
Each
Aantal stuks
Lever XCKD, XCKP, XCKT, XCMD ZCY
RS-stocknr. 447-3682
FabrikantnummerZCDEP20
11,70 €
Each
Aantal stuks
Cable Gland XC Series OsiSense XC
Related Products
The most comprehensive offer of limit switches to ...
Description:
The most comprehensive offer of limit switches to fit every need. High quality of products and worldwide availability guarantee in a short delivery time.A comprehensive offer of positive opening snap action contacts for a simpler and safer machine design. Positive ...
Modular systemConforms to EN 50047IP66 protection ratingStandard action ...
Description:
Modular systemConforms to EN 50047IP66 protection ratingStandard action or snap-action contacts, early break (EB)/Late break (LB) option availableInterlocked opposing contacts for positive operationCage clamp terminals which are maintenance free and vibration proofOperating heads can be installed in a choice of ...
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.
Design with slow-action contact element and positive break ...
Description:
Design with slow-action contact element and positive break contactAll contact bridges have a double break and are galvanically isolated from each otherSwitch with one N/C and one N/ON/C contacts are positive break contacts in accordance with IEC 204 / DIN ...