Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Lees meer Lees minder

Filters

41 - 60 van 264 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series
RS-stocknr. 609-3610
FabrikantnummerZCE06
18,90 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 609-3682
FabrikantnummerZCKD31
18,50 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 814-8056
Fabrikantnummer9007C54B2
260,17 €
Each
Aantal stuks
- - 9007
RS-stocknr. 822-5500
FabrikantnummerWL-1A200
FabrikantOmron
30,44 €
Each
Aantal stuks
Roller Lever WL/WLM Series Limit Switches -
RS-stocknr. 187-532
FabrikantnummerZCE11
12,25 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 478-1450
FabrikantnummerLSM-XRL
FabrikantEaton
14,46 €
Each
Aantal stuks
Roller Lever LS Series -
RS-stocknr. 610-0235
FabrikantnummerZC2JE01
47,10 €
Each
Aantal stuks
Head XCJ2 Series OsiSense XC
RS-stocknr. 198-627
FabrikantnummerZCY59
7,90 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 814-8037
FabrikantnummerZCKG00
95,00 €
Each
Aantal stuks
Head Rotary Program XCKL Series, XCKM Series OsiSense XC
RS-stocknr. 814-8030
FabrikantnummerZCKM1H7
35,00 €
Each
Aantal stuks
Limit Switch - OsiSense XC
RS-stocknr. 609-3727
FabrikantnummerZCKE23
30,90 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 768-6395
Fabrikantnummer3SE5000-0AE10-1AJ0
FabrikantSiemens
11,97 €
Each
Aantal stuks
Roller Lever 3SE5 Series -
RS-stocknr. 447-3626
FabrikantnummerZCPEG13
2,60 €
Each
Aantal stuks
Conduit XC Series OsiSense XC
RS-stocknr. 808-6100
FabrikantnummerLSZ54N
FabrikantHoneywell
23,03 €
Each
Aantal stuks
Rod Lever HDLS Series -
RS-stocknr. 847-4995
FabrikantnummerLS-XLS
FabrikantEaton
5,31 €
Each
Aantal stuks
Roller Lever LS Series Titan Miniature DIN Switches -
RS-stocknr. 609-3496
FabrikantnummerZC2JE05
47,10 €
Each
Aantal stuks
Head XCJ2 Series OsiSense XC
RS-stocknr. 808-6018
FabrikantnummerLSZ3A
FabrikantHoneywell
61,25 €
Each
Aantal stuks
Limit Switch Head HDLS Series -
RS-stocknr. 360-8540
FabrikantnummerZCKY43
9,50 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 308-301
FabrikantnummerLS-XRL
FabrikantEaton
10,62 €
Each
Aantal stuks
Roller Lever LS Series -
RS-stocknr. 808-6138
FabrikantnummerLSZ61
FabrikantHoneywell
23,03 €
Each
Aantal stuks
Actuating Rod LS Series -
Related Products
Osiswitch limit switches available with fully interchangeable metal ...
Description:
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of ...
Metal limit switches, Classic XCK M series,as separate ...
Description:
Metal limit switches, Classic XCK M series,as separate components.The complete device comprises a contact body shell,a head and a lever.
The LS-Titan series from Eaton offers a range ...
Description:
The LS-Titan series from Eaton offers a range of high performance, reliable and durable limit switches. The switches have economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies which make for a flexible and reliable ...
Introducing Telemecanique XCKS range of limit switches and ...
Description:
Introducing Telemecanique XCKS range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator ...