Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Lees meer Lees minder

Filters

21 - 40 van 274 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series
RS-stocknr. 609-3783
FabrikantnummerZCKY41
8,10 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 609-3698
FabrikantnummerZCKE08
38,30 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 360-8657
FabrikantnummerZCKD17
30,40 €
Each
Aantal stuks
Plunger Head XC Series OsiSense XC
RS-stocknr. 609-3547
FabrikantnummerZC2JE70
48,40 €
Each
Aantal stuks
Head XCJ2 Series OsiSense XC
RS-stocknr. 609-3828
FabrikantnummerZCMC21L2
9,40 €
Each
Aantal stuks
Connection Assembly XC Series OsiSense XC
RS-stocknr. 360-8506
FabrikantnummerZCKE67
26,10 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 123-4598
FabrikantnummerXZBWR2STT24
157,00 €
Each
Aantal stuks
Programmable Receiver OsiSense XCKW Wireless & Batteryless Limit Switches, Wireless Radio Communications OsiSense XC
RS-stocknr. 199-214
FabrikantnummerZCY25
6,40 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 700-4175
FabrikantnummerZCY16
8,50 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 308-171
Fabrikantnummer266123 | LS-XL
FabrikantEaton
5,34 €
Each
Aantal stuks
Roller Lever LS Series -
RS-stocknr. 609-3553
FabrikantnummerZC2JY11
10,54 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 123-4597
FabrikantnummerXZBWE112A24
134,50 €
Each
Aantal stuks
Wireless Transmitter Multi-Sensors, OsiSense XCKW Wireless & Batteryless Limit Switches OsiSense XC
RS-stocknr. 447-3749
FabrikantnummerZCE08
21,70 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 609-3519
FabrikantnummerZC2JE61
49,30 €
Each
Aantal stuks
Head XCJ2 Series OsiSense XC
RS-stocknr. 360-8679
FabrikantnummerZCKD10
14,90 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 814-8028
FabrikantnummerZCKE096
54,00 €
Each
Aantal stuks
Rotary Head Stay Put 9007 Series, XCKJ Series OsiSense XC
RS-stocknr. 814-8636
FabrikantnummerZCEG1
42,10 €
Each
Aantal stuks
Miniature Limit Switch - OsiSense XC
RS-stocknr. 308-301
Fabrikantnummer266126 | LS-XRL
FabrikantEaton
10,62 €
Each
Aantal stuks
Roller Lever LS Series -
RS-stocknr. 199-242
FabrikantnummerZCE62
29,00 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 609-3727
FabrikantnummerZCKE23
30,90 €
Each
Aantal stuks
Head XC Series OsiSense XC
Related Products
The fuserbloc series are manually operated multi polar ...
Description:
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is ...
Compact universal type auxiliary contacts which can be ...
Description:
Compact universal type auxiliary contacts which can be configured for operation in either, or both, ON and TEST positions for CD 20 to 1250 A FUSERBLOC. Each slot can accommodate up to two interlocked A/Cs.
A fused switch disconnector provides a cost effective ...
Description:
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have ...
For surface or flush mountingDesigned for semi-cylindersEffective safety ...
Description:
For surface or flush mountingDesigned for semi-cylindersEffective safety with core pull protection, which protects the cylinders from being drilled out and pulled offSabotage protection with cover and wall switchesTwo integrated LEDs for status displayTwo switching contacts configurable as switches or ...