Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Lees meer Lees minder

Filters

261 - 274 van 274 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series
RS-stocknr. 609-3597
FabrikantnummerZC2JY81
15,90 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 179-9994
FabrikantnummerZCPEP16
1,43 €
Each
Aantal stuks
Cable Gland Entry Limit Switch OsiSense XC
RS-stocknr. 181-2637
FabrikantnummerZCY71
16,80 €
Each
Aantal stuks
Push Button - -
RS-stocknr. 609-3474
FabrikantnummerZC2JE02
51,10 €
Each
Aantal stuks
Head XCJ2 Series OsiSense XC
RS-stocknr. 195-1644
FabrikantnummerZCKY39
22,16 €
Each
Aantal stuks
Lever XCKL, XCKM, XCKS ZCKY
RS-stocknr. 447-3783
FabrikantnummerZCY55
7,90 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 159-6335
FabrikantnummerZCKY71
8,67 €
Each
Aantal stuks
Limit Switch Lever XCKJ Limit Switches, XCKL Limit Switches, XCKM Limit Switches, XCKS Limit Switches OsiSense XC
RS-stocknr. 808-6147
FabrikantnummerLSZ68
FabrikantHoneywell
32,74 €
Each
Aantal stuks
Actuating Rod LS Series -
RS-stocknr. 125-8479
FabrikantnummerXE2NP2141
20,30 €
Each
Aantal stuks
Contact Block 2NC XCKD Limit Switch, XCKJ Limit Switch, XCKL Limit Switch, XCKM Limit Switch, XCKP Limit Switch, XCKS Limit Switch OsiSense XC
RS-stocknr. 195-1643
FabrikantnummerZCKY16
12,67 €
Each
Aantal stuks
Lever XCKL, XCKM, XCKS ZCKY
RS-stocknr. 808-6140
FabrikantnummerLSZ7A1A
FabrikantHoneywell
113,76 €
Each
Aantal stuks
Plug-In Assembly HDLS Series -
RS-stocknr. 125-8478
FabrikantnummerXE2NP2131
20,30 €
Each
Aantal stuks
Contact Block XCKD Limit Switch, XCKJ Limit Switch, XCKL Limit Switch, XCKM Limit Switch, XCKP Limit Switch, XCKS Limit Switch OsiSense XC
RS-stocknr. 195-1642
FabrikantnummerZCKY115
6,87 €
Each
Aantal stuks
Lever XCKJ ZCKY
RS-stocknr. 2508595809
Fabrikantnummer1LS53
FabrikantHoneywell
180,49 €
Each
Aantal stuks
- - -
Related Products
Introducing Telemecanique XCKM range of limit switches and ...
Description:
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator ...
Telemecanique OsiSense XC series limit switch heads for ...
Description:
Telemecanique OsiSense XC series limit switch heads for use with plastic or metal body XC series limit switches. A wide range of actuator heads are available to suit various applications.
Limit switch head ZCKE - side metal plunger. ...
Description:
Limit switch head ZCKE - side metal plunger.
Osiswitch limit switches available with fully interchangeable metal ...
Description:
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of ...