Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Lees meer Lees minder

Filters

181 - 200 van 273 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series
RS-stocknr. 125-8487
FabrikantnummerZCY26
8,60 €
Each
Aantal stuks
Roller Lever XCKD Limit Switch, XCKP Limit Switch, XCKT Limit Switch, XCMD Limit Switch OsiSense XC
RS-stocknr. 195-1621
FabrikantnummerZCDEG13
4,44 €
Each
Aantal stuks
Cable Gland XCKD ZCDE
RS-stocknr. 190-9729
Fabrikantnummer3SE5000-0CA00
FabrikantSiemens
15,84 €
Each
Aantal stuks
Contact Block Position Switch 3SE51/52 3SE5
RS-stocknr. 195-1640
FabrikantnummerZCKE675
42,57 €
Each
Aantal stuks
Limit Switch Head XCKJ ZCKE
RS-stocknr. 382-1147
Fabrikantnummer088344 & AR-AT4
FabrikantEaton
41,37 €
Each
Aantal stuks
Head AT Series -
RS-stocknr. 422-9508
Fabrikantnummer9007B9
38,74 €
Each
Aantal stuks
Lever T Series -
RS-stocknr. 349-5990
FabrikantnummerXZCE11P124M
26,55 €
Each
Aantal stuks
Adapter - OsiSense XC
RS-stocknr. 360-8663
FabrikantnummerZCKD21
20,80 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 752-8776
Fabrikantnummer9007MA11
FabrikantSquare D
26,38 €
Each
Aantal stuks
Lever Arm 9007C -
RS-stocknr. 447-3828
FabrikantnummerZCMC21L5
23,80 €
Each
Aantal stuks
Connection Assembly XC Series OsiSense XC
RS-stocknr. 752-8763
Fabrikantnummer9007HA2
41,17 €
Each
Aantal stuks
Lever Arm 9007C -
RS-stocknr. 360-8590
FabrikantnummerZCKD06
24,30 €
Each
Aantal stuks
Head XC Series OsiSense XC
RS-stocknr. 195-1644
FabrikantnummerZCKY39
22,16 €
Each
Aantal stuks
Lever XCKL, XCKM, XCKS ZCKY
Nieuw
RS-stocknr. 203-3973
Fabrikantnummer3SY3127
FabrikantSiemens
24,20 €
Each
Aantal stuks
Plug Connector Position Switch Sirius 3SE5
RS-stocknr. 181-2637
FabrikantnummerZCY71
16,80 €
Each
Aantal stuks
Push Button - -
RS-stocknr. 609-3834
FabrikantnummerZCMC21L3
15,40 €
Each
Aantal stuks
Connection Assembly XC Series OsiSense XC
RS-stocknr. 609-3806
FabrikantnummerZCKY91
11,70 €
Each
Aantal stuks
Lever XC Series OsiSense XC
RS-stocknr. 195-1624
FabrikantnummerZCE13
24,98 €
Each
Aantal stuks
Limit Switch Head XCKD, XCKP, XCKT, XCMD ZCE
RS-stocknr. 195-1629
FabrikantnummerZCE67
29,03 €
Each
Aantal stuks
Limit Switch Head XCKD, XCKP, XCKT, XCMD ZCE
RS-stocknr. 195-1647
FabrikantnummerZCKZ021
43,54 €
Each
Aantal stuks
Indicator Module Cover - ZCKZ
Related Products
Osiswitch limit switches available with fully interchangeable metal ...
Description:
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of ...
Metal limit switches, Classic XCK M series,as separate ...
Description:
Metal limit switches, Classic XCK M series,as separate components.The complete device comprises a contact body shell,a head and a lever.
The LS-Titan series from Eaton offers a range ...
Description:
The LS-Titan series from Eaton offers a range of high performance, reliable and durable limit switches. The switches have economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies which make for a flexible and reliable ...
Introducing Telemecanique OsiSense XC range of limit switches ...
Description:
Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit ...