Isolator & Switch Disconnectors

Fused switch disconnectors are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switch disconnectors contain multiple fuses inside the same enclosure, so that it is easy to select and isolate a particular part of the circuit. For example an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switch disconnectors used for?

Fused switch disconnectors protect workers performing maintenance on part of an electrical circuit, as well as preventing damage to the circuit itself. The advantage of using a fused switch disconnector over a non-fused switch disconnector one is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switch disconnectors

Fused switch disconnectors mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Normal State Configuration Number of Poles Range Series Throw Configuration Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 762-2641
Fabrikantnummer1SCA022719R0250
FabrikantABB
884,00 €
Each
Aantal stuks
- 3P - - - 0 → 2 500A Yes 400 A 3 - DIN Rail - -
RS-stocknr. 707-6155
Fabrikantnummer2CSM200893R1801
FabrikantABB
16,10 €
Each
Aantal stuks
- SP + N - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 727-2362
Fabrikantnummer2CMA142417R1000
FabrikantABB
71,00 €
Each
Aantal stuks
NO 3P - - - - 50A Yes 16 A - Cable - - -
RS-stocknr. 707-6161
Fabrikantnummer2CSM204733R1801
FabrikantABB
32,70 €
Each
Aantal stuks
- 3P + N - - - 10 x 38 mm - - 32 A 3 - - - -
RS-stocknr. 707-6152
Fabrikantnummer2CSM204753R1801
FabrikantABB
23,80 €
Each
Aantal stuks
- 3P - - - 10 x 38 mm - - 32 A 3 - - - -
RS-stocknr. 707-6177
Fabrikantnummer2CSM204703R1801
FabrikantABB
14,00 €
Each
Aantal stuks
- DP - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 727-5790
Fabrikantnummer1SCA022750R0620
FabrikantABB
357,48 €
Each
Aantal stuks
- 3P + N - - - B1-B2 - Yes 200 A 3 Screw DIN Rail - -
RS-stocknr. 762-2604
Fabrikantnummer1SCA115207R1001
FabrikantABB
143,84 €
Each
Aantal stuks
- 3P - - - 000 80A Yes 63 A 3 - DIN Rail - -
RS-stocknr. 707-6158
Fabrikantnummer2CSM200883R1801
FabrikantABB
18,50 €
Each
Aantal stuks
- DP - - - 10 x 38 mm - - 32 A 1 - - - -
RS-stocknr. 727-2369
Fabrikantnummer2CMA142423R1000
FabrikantABB
71,00 €
Each
Aantal stuks
NO 3P - - - - 50A Yes 16 A - Cable - - -
RS-stocknr. 710-0589
Fabrikantnummer1SCA115238R1001
FabrikantABB
154,54 €
Each
Aantal stuks
- 4P - - - A2, A3 - Yes 63 A 3 Screw DIN Rail - -
RS-stocknr. 727-2375
Fabrikantnummer2CMA142420R1000
FabrikantABB
94,50 €
Each
Aantal stuks
NO 3P - - - - 50A Yes 25 A - Cable - - -
RS-stocknr. 710-0592
Fabrikantnummer1SCA115413R1001
FabrikantABB
263,40 €
Each
Aantal stuks
- 3P - - - A2, A3, A4 - Yes 160 A 3 - DIN Rail - -
RS-stocknr. 762-2610
Fabrikantnummer1SCA115877R1001
FabrikantABB
504,00 €
Each
Aantal stuks
- 4P - - - 00, 000 160A Yes 125 A 3 - DIN Rail - -
RS-stocknr. 710-0598
Fabrikantnummer1SCA115901R1001
FabrikantABB
260,74 €
Each
Aantal stuks
- 4P - - - A2, A3, A4 - Yes 125 A 3 - DIN Rail - -
RS-stocknr. 710-0570
Fabrikantnummer1SCA115235R1001
FabrikantABB
144,04 €
Each
Aantal stuks
- 3P - - - A2, A3 - Yes 63 A 3 Screw DIN Rail - -
RS-stocknr. 512-9471
FabrikantnummerOS125B12
FabrikantABB
315,22 €
Each
Aantal stuks
- 3P - - - A2, A3, A4 - Yes 125 A - Screw DIN Rail - -
RS-stocknr. 727-2366
Fabrikantnummer2CMA142426R1000
FabrikantABB
94,50 €
Each
Aantal stuks
NO 3P - - - - 50A Yes 25 A - Cable - - -
RS-stocknr. 762-2468
FabrikantnummerOS200TPN-B
FabrikantABB
919,30 €
Each
Aantal stuks
- 3P + N - - - B1, B2 - - 200 A 3 - Wall Mount - -
RS-stocknr. 727-2372
Fabrikantnummer2CMA142422R1000
FabrikantABB
168,00 €
Each
Aantal stuks
NO 6P - - - - 50A Yes 25 A - Cable - - -