Industrial Robotics Kits

Industrial robotic kits are ideal for optimization and experimentation in workplace applications. Whether for laboratory support, manufacturing expansion or education and prototyping, an industrial robotics kit can supply a customizable and innovative solution.

Robot kit packages such as robotic arms or gantry robots can be programmed and adapted to suit any number of needs. They can be used wherever an industrial robot might improve efficiency or quality. Applications such as pick and place, welding and gluing, and conveyor belt assembly can all potentially benefit from industrial robotics kits.

The robotics kits are designed for self-assembly, allowing you to integrate them into your work-place effectively. They are typically easy-to-use and are compatible with add-on devices. Whether you need a gantry style cobot or a versatile robot arm, the RS components range of industrial robot kits have options to meet your ambitions.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Contains Maximum Payload Maximum Reach Number of Axis Maximum Speed Positional Accuracy Weight
RS-stocknr. 176-5634
FabrikantnummerDLE-DR-0003
FabrikantIgus
9.411,41 €
1 Kit
Kit(s)
3x Dryve D1 Stepper Motor Control System 5kg - 3 3m/s ± 0.5mm 15kg
RS-stocknr. 205-6402
FabrikantnummerTIRSLK-EVM
129,97 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 176-5633
FabrikantnummerRL-D-RBT-3322-BC-AE
FabrikantIgus
4.243,52 €
1 Kit
Kit(s)
- 1000g 600mm 4 5rpm - -