Push Button Pendant Enclosures

Push button pendant enclosures are a type handheld of push button control station that provides a secure and durable housing for push buttons. Push buttons are a simple type of switch mechanism that is used to control one function in a machine or device.

What are push button pendant enclosures used for?

Push button pendant enclosures are used in industrial settings to house push buttons that control the operation of heavy machinery. They are most often used with hoists and cranes or as remote control stations.

What are the advantages of push button pendant enclosures?

Housing push buttons in a push button pendant enclosure allows the operator of the machinery to control it from a safe distance away. This is particularly useful with hoists and cranes that may be moving items overhead. Push button pendant enclosures can be wireless or connected to the machine they are operating by a cable that allows the user to move out of way of the machinery. They are often suitable for use over a short range.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Enclosure Material For Use With Cable Termination Type Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Cutout Diameter Enclosure Colour IP Rating
RS-stocknr. 815-1777
FabrikantnummerXACA04H7
61,96 €
Each
Aantal stuks
Harmony XACA 4 Polypropylene XAC A Operating Heads - 440mm 80mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 609-4405
FabrikantnummerXACA02
59,14 €
Each
Aantal stuks
Harmony XACA 2 Polypropylene XAC A Operating Heads Screw Clamp 314mm 80mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 746-9377
FabrikantnummerXACA05
66,47 €
Each
Aantal stuks
Harmony XACA 5 Polypropylene - - 440mm 80mm 70mm - - 22mm Yellow IP65
RS-stocknr. 609-9933
FabrikantnummerXACA03
56,06 €
Each
Aantal stuks
Harmony XACA 3 Polypropylene XAC A Operating Heads - 314mm 80mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 609-4411
FabrikantnummerXACA12
92,57 €
Each
Aantal stuks
Harmony XACA 12 Polypropylene XAC A Operating Heads Screw Clamp 680mm 92mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 609-4528
FabrikantnummerXACB08
82,52 €
Each
Aantal stuks
Harmony XACB 8 GRP ZA2 Booted Operators Screw Clamp 680mm 98mm 100mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 815-2954
FabrikantnummerXACA12H7
92,57 €
Each
Aantal stuks
Harmony XACA 12 Polypropylene XAC A Operating Heads - 680mm 92mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 815-1730
FabrikantnummerXACA03H7
138,81 €
Each
Aantal stuks
Harmony XACA 3 Polypropylene XAC A Operating Heads - 314mm 80mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 815-1800
FabrikantnummerXACA06H7
175,24 €
Each
Aantal stuks
Harmony XACA 6 Polypropylene XAC A Operating Heads - 500mm 80mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 610-3234
FabrikantnummerXACA08
71,91 €
Each
Aantal stuks
Harmony XACA 8 Polypropylene XAC A Operating Heads Screw Clamp 560mm 80mm 70mm +70°C -25°C 22mm Yellow IP65
RS-stocknr. 815-3941
FabrikantnummerXACA08H7
71,91 €
Each
Aantal stuks
Harmony XACA 8 Polypropylene XAC A Operating Heads - 80mm 370mm 70mm +70°C -25°C 22mm Yellow IP65
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 74(H)x74(W)x47.9(D) mm.
Steute RF HB wireless four button hand remote ...
Description:
Steute RF HB wireless four button hand remote control features sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. 4 funtion buttons Low energy consumption Fast ...
XALD and XALK series offer maximum flexibility with ...
Description:
XALD and XALK series offer maximum flexibility with either complete products or components for customer assembly and they are suitable for a wide variety of applications. High performance and extensive offerPre-assembled productsIP65Wide choice of metal or plastic control stationsFully compatible ...
Pendant control stations are used on hoists, overhead ...
Description:
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, ...