Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

81 - 100 van 1512 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS-stocknr. 769-3678
FabrikantnummerL22ER01
FabrikantBACO
29,02 €
Each
Aantal stuks
BACO 22mm Red Round Turn to Reset Mushroom Plastic IP66 - 40mm No -
RS-stocknr. 609-2544
FabrikantnummerZB4BP5
9,07 €
Each
Aantal stuks
Harmony XB4 22mm Yellow Round Momentary Booted, Extended with Boot Metal IP66, IP67 - - No -
RS-stocknr. 446-5316
FabrikantnummerM22-DG-X
FabrikantEaton
11,21 €
Each
Aantal stuks
M22 22mm - Round Momentary Round Plastic IP69K - 29.7mm No -
RS-stocknr. 399-2700
FabrikantnummerM22-D-R-X0+M22-A
FabrikantEaton
7,04 €
Each
Aantal stuks
M22 22mm Red Round Momentary Round Plastic IP69K O 29.7mm Yes -
RS-stocknr. 757-8812
Fabrikantnummer1SFA611131R1102
FabrikantABB
20,56 €
Each
Aantal stuks
ABB Modular 22mm Green, Red Round Momentary Oval - IP66 - - - -
RS-stocknr. 399-2722
FabrikantnummerM22-D-G-X1+M22-A
FabrikantEaton
7,04 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Plastic IP69K I 29.7mm Yes -
RS-stocknr. 331-0041
FabrikantnummerZB4BW33
6,82 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Extended Illuminated, Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 746-9144
FabrikantnummerZB4BW643
36,06 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Maintained Round - IP66, IP69, IP69K - - - -
RS-stocknr. 847-5064
FabrikantnummerM22-DH-G
FabrikantEaton
6,48 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Plastic IP67, IP69K - 29.7mm No -
RS-stocknr. 199-169
FabrikantnummerZB6CW3N
12,10 €
Each
Aantal stuks
Harmony XB6 16mm Green Square Momentary Illuminated Flush Plastic - - - No -
RS-stocknr. 790-3385
FabrikantnummerLPCB102
FabrikantLovato
4,25 €
Each
Aantal stuks
Platinum 22mm Black Round Spring Return Round - IP66, IP67, IP69K - - - -
RS-stocknr. 817-4828
FabrikantnummerZB5AR2
18,33 €
Each
Aantal stuks
Harmony XB5 22mm Black Round Momentary Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 426-2814
FabrikantnummerZB5AS944
31,33 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Key Release Mushroom Plastic IP66, IP67, IP69, IP69K Unmarked 40mm No -
RS-stocknr. 422-8303
FabrikantnummerZB5AA1
4,48 €
Each
Aantal stuks
Harmony XB5 22mm White Round Momentary Flush, Flush Wireless Plastic IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 746-9162
FabrikantnummerZB5AH033
12,38 €
Each
Aantal stuks
Harmony XB5 22mm Green Round Latching Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 110-4516
FabrikantnummerM22S-DDL-GR-X1/X0
FabrikantEaton
13,72 €
Each
Aantal stuks
M22S 22mm Green, Red Double Momentary Extended Plastic IP66 I/O 54.7mm - -
RS-stocknr. 446-5372
FabrikantnummerM22-DRL-W+M22-A
FabrikantEaton
13,51 €
Each
Aantal stuks
M22 22mm White Round Maintained Round Illuminated Plastic IP69K - 29.7mm Yes -
RS-stocknr. 847-5055
FabrikantnummerM22-D-G
FabrikantEaton
5,20 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Plastic IP67, IP69K - 29.7mm No -
RS-stocknr. 399-2952
FabrikantnummerM22-DL-R+M22-A
FabrikantEaton
8,80 €
Each
Aantal stuks
M22 22mm Red Round Momentary Round Illuminated Plastic IP69K - 29.7mm Yes -
RS-stocknr. 187-655
FabrikantnummerZB4BA68
7,21 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Round - IP66, IP67, IP69, IP69K - - - -
Related Products
Eaton M22 illuminated push button heads are flush ...
Description:
Eaton M22 illuminated push button heads are flush mounted with a titanium bezel. Available in a wide range of lens colours. IP67, IP69K Smartwire-DT compatible Stay-put/spring-return function can be changed on device.
The RS PRO non-illuminated round push-button head is ...
Description:
The RS PRO non-illuminated round push-button head is a blue, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip included. ...
The RS PRO non-illuminated extended round push-button head ...
Description:
The RS PRO non-illuminated extended round push-button head is a green, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip ...
The RS PRO illuminated round push-button head is ...
Description:
The RS PRO illuminated round push-button head is a yellow, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip included. ...