Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

61 - 80 van 1496 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS-stocknr. 609-2667
FabrikantnummerZB4BT2
18,79 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Pull Release Mushroom Metal IP66, IP67, IP69, IP69K - 40mm No -
RS-stocknr. 609-2415
FabrikantnummerZB4BH033
14,09 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Maintained Extended Illuminated, Flush Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 399-2671
Fabrikantnummer78635769 & M22-D-G+M22-A
FabrikantEaton
6,28 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Plastic IP69K - 29.7mm Yes -
RS-stocknr. 837-0997
FabrikantnummerZB4BC480
18,15 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Flush Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 656-7199
FabrikantnummerZB4BA331
6,33 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 609-2875
FabrikantnummerZB5AA6
4,48 €
Each
Aantal stuks
Harmony XB5 22mm Blue Round Momentary Flush Plastic IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 187-649
FabrikantnummerZB4BA48
7,21 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 187-431
FabrikantnummerZB4BA18
7,21 €
Each
Aantal stuks
Harmony XB4 22mm White Round Momentary Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 110-4509
Fabrikantnummer216607 & M22-D-G-X1
FabrikantEaton
5,92 €
Each
Aantal stuks
M22 22mm Green Round Momentary Flush Plastic IP67, IP69K I 29.7mm - -
RS-stocknr. 340-724
FabrikantnummerXACA9412
4,351 €
Each (In a Pack of 10)
Aantal stuks
Harmony XAC 22mm Black Round Front Mounting Flush Plastic IP69 - - No -
RS-stocknr. 453-2999
Fabrikantnummer3SB3500-0AA21
FabrikantSiemens
9,18 €
Each
Aantal stuks
3SB3 22mm Red Round Spring Return Round - IP67 - - - -
RS-stocknr. 743-5030
Fabrikantnummer121462 & M22-PVT45P
FabrikantEaton
21,30 €
Each
Aantal stuks
M22 22mm Red Round Latching Mushroom Plastic IP67, IP69K - 45mm No -
RS-stocknr. 330-9114
FabrikantnummerZB4BD912
52,54 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Potentiometer Flush Illuminated, Potentiometer Metal IP66 - - No -
RS-stocknr. 467-6134
Fabrikantnummer78639646 & M22-PVT+M22-A+M22-XAK1
FabrikantEaton
32,31 €
Each
Aantal stuks
M22 22mm Red Round Turn to Release Mushroom Plastic IP69K - 38mm Yes -
RS-stocknr. 746-9049
FabrikantnummerZB4BA0
5,10 €
Each
Aantal stuks
Harmony XB4 22mm - Round Momentary Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 769-3659
FabrikantnummerL21AA01
FabrikantBACO
6,63 €
Each
Aantal stuks
BACO 22mm Red Round Spring Return Flush Plastic IP66 - - No -
RS-stocknr. 922-4909
FabrikantnummerZB4BL7341
14,09 €
Each
Aantal stuks
Harmony XB4 22mm Green, Red Rectangular Momentary Flush Metal IP67, IP69, IP69K I, O - - -
RS-stocknr. 331-0108
FabrikantnummerZB4BW36
6,82 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Flush Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 380-5230
FabrikantnummerZB4BH02
10,37 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Latching Round - IP66, IP67, IP69, IP69K - - - -
RS-stocknr. 746-9144
FabrikantnummerZB4BW643
36,06 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Maintained Round - IP66, IP69, IP69K - - - -
Related Products
The RS PRO non-illuminated round push-button head is ...
Description:
The RS PRO non-illuminated round push-button head is a blue, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip included. ...
The RS PRO non-illuminated extended round push-button head ...
Description:
The RS PRO non-illuminated extended round push-button head is a green, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip ...
The RS PRO red printed round push-button has ...
Description:
The RS PRO red printed round push-button has a cut-out diameter of 22.5mm with spring return actuation. It is made of plastic and enabled with simple installation via standard lock nut. • Contact block mounting clip included• Stackable design for ...
The RS PRO non-illuminated round push-button head is ...
Description:
The RS PRO non-illuminated round push-button head is a black, flush panel mount device. It has a 22.5mm cut-out mounting diameter with a 'up' arrow marking. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied ...