Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

41 - 60 van 1512 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS-stocknr. 330-8981
FabrikantnummerZB4BA4
5,31 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Round - IP66, IP67, IP69, IP69K Unmarked 22mm No -
RS-stocknr. 331-0114
FabrikantnummerZB4BW363
8,71 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Flush Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 609-2594
FabrikantnummerZB4BS52
18,79 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Turn to Release Mushroom Metal IP66, IP67, IP69, IP69K - 40mm No -
RS-stocknr. 609-2140
FabrikantnummerZB4BA334
6,33 €
Each
Aantal stuks
Harmony XB4 22mm White Round Momentary Flush Metal IP66, IP67, IP69, IP69K Up arrow - No -
RS-stocknr. 342-0615
FabrikantnummerZB6AS834
13,78 €
Each
Aantal stuks
Harmony XB6 16mm Red Round Turn to Release Mushroom Plastic - - 30mm No -
RS-stocknr. 847-5083
FabrikantnummerM22-DL-W
FabrikantEaton
7,70 €
Each
Aantal stuks
M22 22mm White Round Momentary Round Illuminated Plastic IP67, IP69K - 29.7mm No -
RS-stocknr. 330-9007
FabrikantnummerZB4BA6
5,31 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Flush Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 922-4977
FabrikantnummerSZ1RV1202
27,90 €
Each
Aantal stuks
Altivar 320 22mm - - Potentiometer - - IP20 - - No -
RS-stocknr. 331-0221
FabrikantnummerZB5AA4
4,48 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Momentary Flush Plastic IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 743-5034
FabrikantnummerM22-PVT45P-MPI
FabrikantEaton
27,50 €
Each
Aantal stuks
M22 22mm Red Round Latching Mushroom Plastic IP67, IP69K - 45mm No -
RS-stocknr. 609-2881
FabrikantnummerZB5AC2
10,08 €
Each
Aantal stuks
Harmony XB5 22mm Black Round Maintained Flush Plastic IP66, IP69, IP69K - 40mm No -
RS-stocknr. 620-5841
FabrikantnummerM22-DDL-S-X7/X7+M22-A
FabrikantEaton
14,63 €
Each
Aantal stuks
M22 22mm Black Round Momentary Oval Plastic IP66 Down Arrow, Up Arrow 54.7mm Yes -
RS-stocknr. 656-7206
FabrikantnummerZB4BA434
6,33 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Round - IP66, IP67, IP69, IP69K STOP - - -
RS-stocknr. 610-1143
FabrikantnummerXACA9414
4,90 €
Each
Aantal stuks
Harmony XAC 22mm Red Round Front Mounting Flush Plastic IP69 - - No -
RS-stocknr. 516-029
Fabrikantnummer9001KR1UH13
30,37 €
Each
Aantal stuks
Harmony 9001K 30mm Black, Blue, Green, Orange, Red, White, Yellow Round Momentary Octagonal - IP66 - - - -
RS-stocknr. 187-633
FabrikantnummerZB4BA333
6,33 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Round - IP66, IP67, IP69, IP69K START - - -
RS-stocknr. 746-8854
FabrikantnummerZD4PA14
71,92 €
Each
Aantal stuks
Harmony XB4 22mm - Round Maintained Joystick Metal - - - No -
RS-stocknr. 609-2667
FabrikantnummerZB4BT2
18,79 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Pull Release Mushroom Metal IP66, IP67, IP69, IP69K - 40mm No -
RS-stocknr. 330-8997
FabrikantnummerZB4BA5
5,31 €
Each
Aantal stuks
Harmony XB4 22mm Yellow Round Momentary Flush Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 922-4946
FabrikantnummerZB5AT8643M
21,64 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Latching Mushroom Plastic IP54 - 40mm - -
Related Products
Eaton M22 illuminated push button heads are flush ...
Description:
Eaton M22 illuminated push button heads are flush mounted with a titanium bezel. Available in a wide range of lens colours. IP67, IP69K Smartwire-DT compatible Stay-put/spring-return function can be changed on device.
The RS PRO non-illuminated round push-button head is ...
Description:
The RS PRO non-illuminated round push-button head is a blue, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip included. ...
The RS PRO non-illuminated extended round push-button head ...
Description:
The RS PRO non-illuminated extended round push-button head is a green, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip ...
The RS PRO illuminated round push-button head is ...
Description:
The RS PRO illuminated round push-button head is a yellow, flush panel mount device. It has a 22.5mm cut-out mounting diameter. The actuating element is made from plastic material with a modern silver coloured bezel.Supplied with:Contact block mounting clip included. ...