Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

1 - 20 van 1599 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS-stocknr. 330-8969
FabrikantnummerZB4BA2
5,59 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Momentary Round - IP66, IP67, IP69, IP69K Unmarked 22mm No -
RS-stocknr. 609-2156
FabrikantnummerZB4BA335
6,66 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Momentary Flush Metal IP66, IP67, IP69, IP69K Down Arrow - No -
RS-stocknr. 331-0057
FabrikantnummerZB4BW333
9,17 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Flush Illuminated, Illuminated Metal IP66, IP67, IP69, IP69K - 28.5mm No -
RS-stocknr. 331-0259
FabrikantnummerZB5AC4
10,61 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Momentary Mushroom Plastic IP66, IP69, IP69K - 40mm No -
RS-stocknr. 330-8975
FabrikantnummerZB4BA3
5,59 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Round - IP66, IP67, IP69, IP69K Unmarked 22mm No -
RS-stocknr. 331-0209
FabrikantnummerZB5AA2
4,72 €
Each
Aantal stuks
Harmony XB5 22mm Black Round Momentary Flush Plastic IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 342-2891
FabrikantnummerZB5AW333
7,48 €
Each
Aantal stuks
Harmony XB5 22mm Green Round Momentary Illuminated Flush Plastic IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 454-8433
FabrikantnummerM22-DL-W+M22-A+M22-LED230-W
FabrikantEaton
24,01 €
Each
Aantal stuks
M22 22mm White Round Momentary Round Illuminated Plastic IP69K - 29.7mm Yes -
RS-stocknr. 330-8953
FabrikantnummerZB4BA1
5,59 €
Each
Aantal stuks
Harmony XB4 22mm White Round Momentary Flush Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 331-0079
FabrikantnummerZB4BW343
9,17 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Flush Illuminated, Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 609-2140
FabrikantnummerZB4BA334
6,66 €
Each
Aantal stuks
Harmony XB4 22mm White Round Momentary Flush Metal IP66, IP67, IP69, IP69K Up arrow - No -
RS-stocknr. 331-0035
FabrikantnummerZB4BW313
9,17 €
Each
Aantal stuks
Harmony XB4 22mm White Round Momentary Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 331-0215
FabrikantnummerZB5AA3
4,72 €
Each
Aantal stuks
Harmony XB5 22mm Green Round Momentary Flush Plastic IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 330-8981
FabrikantnummerZB4BA4
5,59 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Round - IP66, IP67, IP69, IP69K Unmarked 22mm No -
RS-stocknr. 609-2594
FabrikantnummerZB4BS52
19,78 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Turn to Release Mushroom Metal IP66, IP67, IP69, IP69K - 40mm No -
RS-stocknr. 331-0114
FabrikantnummerZB4BW363
9,17 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Flush Illuminated Metal IP66, IP67, IP69, IP69K - - No -
RS-stocknr. 342-0615
FabrikantnummerZB6AS834
14,50 €
Each
Aantal stuks
Harmony XB6 16mm Red Round Turn to Release Mushroom Plastic - - 30mm No -
RS-stocknr. 922-4977
FabrikantnummerSZ1RV1202
30,89 €
Each
Aantal stuks
Altivar 320 22mm - - Potentiometer - - IP20 - - No -
RS-stocknr. 847-5083
FabrikantnummerM22-DL-W
FabrikantEaton
7,15 €
Each
Aantal stuks
M22 22.5mm White Round Momentary Round Illuminated Plastic IP67, IP69K - 29.7mm No -
RS-stocknr. 330-9007
FabrikantnummerZB4BA6
5,59 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Flush Metal IP66, IP67, IP69, IP69K - - No -
Related Products
All heads require fixing collar/lamp holder/contact assembly typical ...
Description:
All heads require fixing collar/lamp holder/contact assembly typical stock no. 330-9760, plus a BA(s lamp of choice (neon, LED or incandescent to 2.4W max)Cannot be used with integral LED light blocks.
4 direction movement/positionBlank or white directional arrow versionsArrow ...
Description:
4 direction movement/positionBlank or white directional arrow versionsArrow versions have non-mechanically interlocked buttons or opposing mechanically interlocked buttonsContact module (front mounting type) and fixing adapter (536-3889) required for electrical operation.
A mushroom head emergency switching off pushbutton with ...
Description:
A mushroom head emergency switching off pushbutton with mechanical latching, which conforms to standards IEC 60364-5-53 and EN/IEC 60947-5-5. Available with 3 different reset options; turn to release, key release and push-pull.
Double headed spring return pushbuttonGreen (I) & Red ...
Description:
Double headed spring return pushbuttonGreen (I) & Red (0)For use with bodies comprising of a light block with integral LED (preferred colour yellow)Protection Rating: IP65/66.