Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Lees meer Lees minder

Filters

121 - 128 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS-stocknr. 310-4004
FabrikantnummerEMSH/P/F1/F/CO
172,02 €
Each
Aantal stuks
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 22mm Stay Put 125mm 125mm 52mm
RS-stocknr. 193-3726
Fabrikantnummer3SU1853-3NB00-1AD1
FabrikantSiemens
531,00 €
Each
Aantal stuks
SIRIUS ACT 3 - - - Grey - Metal IP66 22mm - 185.6mm 492.4mm 159.5mm
RS-stocknr. 609-4641
FabrikantnummerXALD321
46,23 €
Each
Aantal stuks
Harmony XALD - - Green, Red - Dark Grey/Light Grey 2NO, NC Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 104mm 68mm 62mm
RS-stocknr. 445-0487
Fabrikantnummer1SAM201903R1003
FabrikantABB
21,42 €
Each
Aantal stuks
- - - - - - 2NC - - - - - - -
RS-stocknr. 321-161
FabrikantnummerGHG4118201R1308
FabrikantCEAG
189,83 €
Each
Aantal stuks
- - - - - - - - IP65, IP67 22mm - 125mm 85mm 77.5mm
RS-stocknr. 2509479862
FabrikantnummerEAO MAKE UP ITEM
FabrikantEAO
69,01 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508404157
Fabrikantnummer10-1409.1329
FabrikantEAO
3,38 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509019744
Fabrikantnummer10-2509.1144
FabrikantEAO
19,26 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The TW series from Idec features a traditional ...
Description:
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches. Corrosion resistant octagonal ...
The RMQ-Titan M22 series from Eaton offers a ...
Description:
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.This comprehensive range of pilot devices is engineered to ...
The 800F range of Push Buttons is designed ...
Description:
The 800F range of Push Buttons is designed and manufactured to meet demanding performance specifications. Using state-of-the art solid modelling techniques, each component built into 800F Push Buttons is optimized for durability and safe performance.,Designed to conform with the industry ...
Radio remote control range suitable for numerous industrial ...
Description:
Radio remote control range suitable for numerous industrial applications.European frequency bands from 433 to 434 MHz with 18 possible frequencies.Programming of various functions via jumper switches or microswitchCompact, light, robust transmitters."On/Off" buttons on certain modelsApplications: lifting, elevator ...