Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Lees meer Lees minder

Filters

81 - 100 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS-stocknr. 282-1770
Fabrikantnummer07-3511-10LGG
FabrikantBartec
187,17 €
Each
Aantal stuks
- - - - - - - - IP66, IP67 22mm - - - -
RS-stocknr. 609-9977
FabrikantnummerXALD211
33,61 €
Each
Aantal stuks
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K 22mm Spring Return 106mm 68mm 62mm
RS-stocknr. 874-2342
Fabrikantnummer3SU1853-3NB00-1AA1
FabrikantSiemens
508,50 €
Each
Aantal stuks
SIRIUS ACT 3 Emergency Stop Black, Red Metal Grey 2NO/2NC (Main), 4NO/2NC (Auxiliary) Metal IP66 22mm Momentary 492.4mm 185.6mm 159.5mm
RS-stocknr. 521-3582
Fabrikantnummer1TVL110100P3110
FabrikantABB
56,96 €
Each
Aantal stuks
- - - - - - 2NO - - 22mm - - - -
RS-stocknr. 288-0296
Fabrikantnummer07-3511-10K02
FabrikantBartec
237,14 €
Each
Aantal stuks
- - - - - - 2NO - IP66, IP67 22mm - - - -
RS-stocknr. 511-4996
Fabrikantnummer78640752 | M22-I2-(511-4996)
FabrikantEaton
38,84 €
Each
Aantal stuks
M22 2 - - Plastic Grey NO/NC Plastic IP65 22mm Momentary 120mm 80mm 56mm
RS-stocknr. 609-4584
FabrikantnummerXALD142
36,47 €
Each
Aantal stuks
Harmony XALD - - - Plastic - NO - IP66, IP67, IP69, IP69K 22mm - - - -
RS-stocknr. 193-3694
Fabrikantnummer3SU1851-0AD00-2AB1
FabrikantSiemens
47,16 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 89.4mm 85mm 75mm
RS-stocknr. 790-3549
FabrikantnummerS1P01
FabrikantLovato
23,83 €
Each
Aantal stuks
- - - - - - - - IP66, IP67, IP69K 22mm Push Push - - -
RS-stocknr. 511-8235
Fabrikantnummer800F-2PP1
FabrikantAllen Bradley
59,40 €
Each
Aantal stuks
- - - - - - - - IP66 22mm - 124mm 79mm 58mm
RS-stocknr. 282-1837
Fabrikantnummer07-3513-10P74LGGN84
FabrikantBartec
370,79 €
Each
Aantal stuks
- - - - - - NO/NC - IP66, IP67 22mm - - - -
RS-stocknr. 609-4641
FabrikantnummerXALD321
46,23 €
Each
Aantal stuks
Harmony XALD - - Green, Red - Dark Grey/Light Grey 2NO, NC Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 104mm 68mm 62mm
RS-stocknr. 193-2436
Fabrikantnummer3SU1852-0AC00-2AB1
FabrikantSiemens
69,12 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 118.4mm 85mm 75mm
RS-stocknr. 310-3972
FabrikantnummerSSTH/GS/P/F1/MG/CO
225,82 €
Each
Aantal stuks
i-push - - Green, Red Plastic Grey NO/NC Die Cast Aluminium IP65 22mm Momentary (Start), Pull to Reset (Stop) 167mm 100mm 88.5mm
RS-stocknr. 180-9515
Fabrikantnummer3SU1801-0AE00-2AB1
FabrikantSiemens
25,56 €
Each
Aantal stuks
3SU1 1 O Black Plastic Grey NC Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 85mm
RS-stocknr. 282-1815
Fabrikantnummer07-3512-10LGGP74
FabrikantBartec
267,08 €
Each
Aantal stuks
- - - - - - - - IP66, IP67 22mm - - - -
RS-stocknr. 193-2714
Fabrikantnummer3SU1801-0BE00-4AB1
FabrikantSiemens
31,14 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 85mm 85mm 75mm
RS-stocknr. 609-5199
FabrikantnummerXAPS11111N
57,79 €
Each
Aantal stuks
Harmony XAP - - - - - NO - IP54 - - - - -
RS-stocknr. 193-4675
Fabrikantnummer3SU1853-0AB00-2AB1
FabrikantSiemens
94,50 €
Each
Aantal stuks
SIRIUS ACT - - - Metal - - - IP66, IP67, IP69(IP69K) 22mm - 158.4mm 85mm 75.8mm
RS-stocknr. 521-3677
Fabrikantnummer1TVL211000P3112
FabrikantABB
58,06 €
Each
Aantal stuks
- - - - - - - - IP66 22mm - 75mm 141mm 107mm
Related Products
Radio remote control range suitable for numerous industrial ...
Description:
Radio remote control range suitable for numerous industrial applications.European frequency bands from 433 to 434 MHz with 18 possible frequencies.Programming of various functions via jumper switches or microswitchCompact, light, robust transmitters."On/Off" buttons on certain modelsApplications: lifting, elevator ...
"Small industrial model" receiversFor use with remote controls ...
Description:
"Small industrial model" receiversFor use with remote controls from the "Orion" range.Terminal connection.Display LEDs and programming jumper.Unit completely sealed.The number of functions corresponds to the number of relays.Antenna extension ordered separately.
Harmony is a machine and panel solution series ...
Description:
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series ...
XALD and XALK series offer maximum flexibility with ...
Description:
XALD and XALK series offer maximum flexibility with either complete products or components for customer assembly and they are suitable for a wide variety of applications. High performance and extensive offerPre-assembled productsIP65Wide choice of metal or plastic control stationsFully compatible ...