Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Lees meer Lees minder

Filters

61 - 80 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS-stocknr. 351-3767
Fabrikantnummer07-3511-10N84LOCK
FabrikantBartec
225,97 €
Each
Aantal stuks
- - - - - - NO/NC - IP66, IP67 22mm - - - -
RS-stocknr. 310-3966
FabrikantnummerSSTH/GS/P/F3/MG/CO
225,82 €
Each
Aantal stuks
i-push - - Green, Red Plastic Grey NO/NC Die Cast Aluminium IP65 22mm Momentary (Start), Pull to Reset (Stop) 167mm 100mm 155mm
RS-stocknr. 173-6852
Fabrikantnummer3SU1803-0AB00-2AB1
FabrikantSiemens
52,29 €
Each
Aantal stuks
SIRIUS ACT - - Green, Red, White Plastic Grey SPDT Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75.8mm 154mm
RS-stocknr. 173-6859
Fabrikantnummer3SU1852-0AB00-2AB1
FabrikantSiemens
69,12 €
Each
Aantal stuks
SIRIUS ACT - - Green, Red Plastic Grey SPDT Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 118.4mm
RS-stocknr. 173-6850
Fabrikantnummer3SU1802-0AC00-2AB1
FabrikantSiemens
38,88 €
Each
Aantal stuks
SIRIUS ACT - - Black, White Plastic Grey SPDT Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 114mm
RS-stocknr. 790-3549
FabrikantnummerS1P01
FabrikantLovato
23,83 €
Each
Aantal stuks
- - - - - - - - IP66, IP67, IP69K 22mm Push Push - - -
RS-stocknr. 621-9159
Fabrikantnummer9001TYK31
251,75 €
Each
Aantal stuks
Harmony 9001K - - - - - - Metal IP66 30mm - - - -
RS-stocknr. 193-2658
Fabrikantnummer3SU1803-0AD00-2AB1
FabrikantSiemens
62,64 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 154mm 85mm 75mm
RS-stocknr. 609-5234
FabrikantnummerXAPS14431N
70,31 €
Each
Aantal stuks
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS-stocknr. 282-1764
Fabrikantnummer07-3511-10P74
FabrikantBartec
135,27 €
Each
Aantal stuks
- - - - - - - - IP66, IP67 22mm - - - -
RS-stocknr. 193-3694
Fabrikantnummer3SU1851-0AD00-2AB1
FabrikantSiemens
47,16 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 89.4mm 85mm 75mm
RS-stocknr. 310-3994
FabrikantnummerEMSH/K/F/CO
172,89 €
Each
Aantal stuks
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 22mm Key Reset 125mm 125mm 52mm
RS-stocknr. 187-8922
FabrikantnummerLPZM1B802
FabrikantLovato
42,64 €
Each
Aantal stuks
LPZM 1 - Red Metal - NC Aluminium Alloy IP66, IP67 22mm - 80mm 73mm 80mm
RS-stocknr. 193-3776
Fabrikantnummer3SU1802-0AC10-4HB1
FabrikantSiemens
268,20 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 134.4mm 85mm 75mm
RS-stocknr. 202-3825
FabrikantnummerGHG4118201R1307
FabrikantCEAG
284,91 €
Each
Aantal stuks
- - - - - - - - IP67 22mm - 155mm 85mm 85mm
RS-stocknr. 609-5199
FabrikantnummerXAPS11111N
57,79 €
Each
Aantal stuks
Harmony XAP - - - - - NO - IP54 - - - - -
RS-stocknr. 173-6854
Fabrikantnummer3SU1851-0AC00-2AB1
FabrikantSiemens
47,16 €
Each
Aantal stuks
SIRIUS ACT - O Red Plastic Grey NC Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 89.4mm
RS-stocknr. 521-3661
Fabrikantnummer1TVL211000P3111
FabrikantABB
44,39 €
Each
Aantal stuks
- - - - - - - - IP66 22mm - 75mm 141mm 79mm
RS-stocknr. 288-0296
Fabrikantnummer07-3511-10K02
FabrikantBartec
237,14 €
Each
Aantal stuks
- - - - - - 2NO - IP66, IP67 22mm - - - -
RS-stocknr. 282-1837
Fabrikantnummer07-3513-10P74LGGN84
FabrikantBartec
370,79 €
Each
Aantal stuks
- - - - - - NO/NC - IP66, IP67 22mm - - - -
Related Products
The 800F range of Push Buttons is designed ...
Description:
The 800F range of Push Buttons is designed and manufactured to meet demanding performance specifications. Using state-of-the art solid modelling techniques, each component built into 800F Push Buttons is optimized for durability and safe performance.,Designed to conform with the industry ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
ABB Pilot devices increases its product range towards ...
Description:
ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing ...
The RMQ-Titan M22 series from Eaton offers a ...
Description:
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.This comprehensive range of pilot devices is engineered to ...