Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Lees meer Lees minder

Filters

41 - 60 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS-stocknr. 790-3537
FabrikantnummerS1P10
FabrikantLovato
23,83 €
Each
Aantal stuks
- - - - Polycarbonate - NO - IP66, IP67, IP69K 22mm Spring Return 72mm 72mm 56mm
RS-stocknr. 282-1764
Fabrikantnummer07-3511-10P74
FabrikantBartec
135,27 €
Each
Aantal stuks
- - - - - - - - IP66, IP67 22mm - - - -
RS-stocknr. 193-2649
Fabrikantnummer3SU1803-0AB10-4HB1
FabrikantSiemens
289,80 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 174.4mm 85mm 75.8mm
RS-stocknr. 173-6849
Fabrikantnummer3SU1802-0AB00-2AB1
FabrikantSiemens
38,97 €
Each
Aantal stuks
SIRIUS ACT - - Green, Red Plastic Grey SPDT Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 114mm
RS-stocknr. 299-398
FabrikantnummerXALD214
33,77 €
Each
Aantal stuks
Harmony XALD - I/O Green, Red Polycarbonate Grey - Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 74mm 68mm 66mm
RS-stocknr. 173-6853
Fabrikantnummer3SU1851-0AB00-2AB1
FabrikantSiemens
47,16 €
Each
Aantal stuks
SIRIUS ACT - I Green Plastic Grey NO Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 89.4mm
RS-stocknr. 609-4590
FabrikantnummerXALD144E
39,77 €
Each
Aantal stuks
Harmony XALD - - - Plastic - NO/NC - IP66, IP67, IP69, IP69K 22mm - - - -
RS-stocknr. 330-8470
FabrikantnummerXALD112
21,20 €
Each
Aantal stuks
Harmony XALD - O Red - Dark Grey/Light Grey NC Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 68mm 68mm 62mm
RS-stocknr. 815-1828
FabrikantnummerXAPG19201
75,58 €
Each
Aantal stuks
Harmony XAP - - - - - - - IP65 22mm - 80mm 80mm 51.5mm
RS-stocknr. 621-9159
Fabrikantnummer9001TYK31
251,75 €
Each
Aantal stuks
Harmony 9001K - - - - - - Metal IP66 30mm - - - -
RS-stocknr. 521-3655
Fabrikantnummer1TVC110000P3108
FabrikantABB
47,02 €
Each
Aantal stuks
- - - - - - NO - - 22mm - - - -
RS-stocknr. 282-1786
Fabrikantnummer07-3512-10P74P74
FabrikantBartec
205,52 €
Each
Aantal stuks
- - - - - - - - IP66, IP67 22mm - - - -
RS-stocknr. 399-4009
Fabrikantnummer70002533 | M22-I1Y-M1
FabrikantEaton
22,96 €
Each
Aantal stuks
M22 1 - - Plastic Grey NO/NC Plastic IP66 22mm Momentary 72mm 80mm 56mm
RS-stocknr. 445-0465
Fabrikantnummer1SAM201903R1001
FabrikantABB
17,14 €
Each
Aantal stuks
- - - - - - NO/NC - - - - - - -
RS-stocknr. 193-2658
Fabrikantnummer3SU1803-0AD00-2AB1
FabrikantSiemens
62,64 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 154mm 85mm 75mm
RS-stocknr. 399-4065
Fabrikantnummer216526 | M22-WRS/KC11/I
FabrikantEaton
57,73 €
Each
Aantal stuks
M22 1 - Black Plastic Grey NO/NC Plastic IP67 22mm Stay Put 72mm 80mm 56mm
RS-stocknr. 282-1758
Fabrikantnummer07-3511-10S92
FabrikantBartec
158,51 €
Each
Aantal stuks
- - - - - Black 2NO - IP66, IP67 22mm Latching - - -
RS-stocknr. 173-6852
Fabrikantnummer3SU1803-0AB00-2AB1
FabrikantSiemens
52,29 €
Each
Aantal stuks
SIRIUS ACT - - Green, Red, White Plastic Grey SPDT Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75.8mm 154mm
RS-stocknr. 173-6859
Fabrikantnummer3SU1852-0AB00-2AB1
FabrikantSiemens
69,12 €
Each
Aantal stuks
SIRIUS ACT - - Green, Red Plastic Grey SPDT Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 118.4mm
RS-stocknr. 193-5237
Fabrikantnummer3SU1801-0BA00-4AB1
FabrikantSiemens
36,54 €
Each
Aantal stuks
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) 22mm - 85mm 85mm 75mm
Related Products
Radio remote control range suitable for numerous industrial ...
Description:
Radio remote control range suitable for numerous industrial applications.European frequency bands from 433 to 434 MHz with 18 possible frequencies.Programming of various functions via jumper switches or microswitchCompact, light, robust transmitters."On/Off" buttons on certain modelsApplications: lifting, elevator ...
"Small industrial model" receiversFor use with remote controls ...
Description:
"Small industrial model" receiversFor use with remote controls from the "Orion" range.Terminal connection.Display LEDs and programming jumper.Unit completely sealed.The number of functions corresponds to the number of relays.Antenna extension ordered separately.
Harmony is a machine and panel solution series ...
Description:
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series ...
XALD and XALK series offer maximum flexibility with ...
Description:
XALD and XALK series offer maximum flexibility with either complete products or components for customer assembly and they are suitable for a wide variety of applications. High performance and extensive offerPre-assembled productsIP65Wide choice of metal or plastic control stationsFully compatible ...