Push Button Complete Units

Filters

41 - 60 van 1414 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 724-9586
FabrikantnummerXB4BA731327
30,85 €
Each
Aantal stuks
Black, Green, White 22mm Harmony XB4 Momentary 3PST-2NO/NC Rectangular No IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 800-8661
FabrikantnummerOREV22SL1
FabrikantJay Electronique
146,37 €
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 800-8667
FabrikantnummerOREV41SL1
FabrikantJay Electronique
163,93 €
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 739-8073
FabrikantnummerXB5RMB03
197,76 €
Each
Aantal stuks
- - Harmony XB5R - - - No - - 24V - - - -
RS-stocknr. 609-6350
FabrikantnummerXB5AW33M5
30,40 €
Each
Aantal stuks
Green 22mm Harmony XB5 Momentary NO/NC Flush Yes IP66, IP67, IP69, IP69K 600V 600V 230V Round Panel Mount -
RS-stocknr. 835-2823
Fabrikantnummer1SFA619105R1076
FabrikantABB
16,50 €
Each
Aantal stuks
Black 22mm Compact Momentary - Round No IP20, IP66, IP67, IP69K 240V 125V - - Panel Mount -
RS-stocknr. 815-2023
FabrikantnummerXB7NA25
9,58 €
Each
Aantal stuks
Black 22mm Harmony XB7 Momentary NO/NC Round No IP20, IP65 240V 250V - - Panel Mount -
RS-stocknr. 123-8138
FabrikantnummerXB4BA11
12,10 €
Each
Aantal stuks
White 22.5mm Harmony XB4 Momentary NO Flush - IP66, IP67, IP69, IP69K 600V 600V - Round Panel Mount -
RS-stocknr. 123-8150
FabrikantnummerXB5AA3351
11,51 €
Each
Aantal stuks
Black 22.5mm Harmony XB5 Momentary NO Flush - IP66, IP67, IP69, IP69K 600V 600V - Round Panel Mount -
RS-stocknr. 609-6338
FabrikantnummerXB5AW31B5
23,28 €
Each
Aantal stuks
White 22mm Harmony XB5 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS-stocknr. 330-8773
FabrikantnummerXB4BP21
15,81 €
Each
Aantal stuks
Black 22mm Harmony XB4 Momentary NO Round No IP66, IP67 600V 600V - - Panel Mount -
RS-stocknr. 609-5874
FabrikantnummerXB4BW31B5
26,37 €
Each
Aantal stuks
White 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount 22mm
RS-stocknr. 515-981
Fabrikantnummer9001K3L7GH13
96,46 €
Each
Aantal stuks
Green 30mm Harmony 9001K Momentary SPDT-NO/NC Round - IP66 240V 125V - - Panel Mount -
RS-stocknr. 874-2055
Fabrikantnummer3SU1102-0AB40-1BA0
FabrikantSiemens
20,25 €
Each
Aantal stuks
Green 22mm SIRIUS ACT Momentary NO Flat Yes IP20, IP66, IP67, IP69 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 609-6029
FabrikantnummerXB5AC21
16,36 €
Each
Aantal stuks
Black 22mm Harmony XB5 Momentary NO Mushroom No IP66, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 610-2067
FabrikantnummerXB6EDA32P
13,13 €
Each
Aantal stuks
Green 16mm Harmony XB6 Momentary DPDT-2NO/2NC Rectangular No IP65 250V 110V - - Panel Mount -
RS-stocknr. 213-170
FabrikantnummerOREL81SL1
FabrikantJay Electronique
357,89 €
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 739-8076
FabrikantnummerXB5RMA04
368,55 €
Each
Aantal stuks
- - Harmony XB5R - - - No - 240V 240V - - - -
RS-stocknr. 372-9114
FabrikantnummerXB4BW34B5
26,37 €
Each
Aantal stuks
Red 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS-stocknr. 123-8168
FabrikantnummerXB5AW31M5
30,40 €
Each
Aantal stuks
White 22.5mm Harmony XB5 Momentary NO/NC Flush Yes IP66, IP67, IP69, IP69K 240V - 230V Round Panel Mount -
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
A selection of Harmony XB5 series of chromium ...
Description:
A selection of Harmony XB5 series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify ...
Flush mounted green flush caps illum pushbutton with ...
Description:
Flush mounted green flush caps illum pushbutton with LED 24VAC 1NO+1NC screw. Operating temperature from -40°C to 70°CHigh chemical robustnessHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, ...
Flush mounted red Flush caps pushbutton white marked ...
Description:
Flush mounted red Flush caps pushbutton white marked "STOP" 1NC screw clamp. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, Faston ...