Push Button Complete Units

Filters

21 - 40 van 1415 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 177-361
FabrikantnummerXB6AW1B1B
21,16 €
Each
Aantal stuks
White 16mm Harmony XB6 Momentary NO/NC Round Yes IP65 240V 250V 12 24V - Panel Mount, PCB Mount -
RS-stocknr. 800-8670
FabrikantnummerOREV42SL1
FabrikantJay Electronique
181,50 €
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 213-287
FabrikantnummerORRS42L1F
FabrikantJay Electronique
322,09 €
Each
Aantal stuks
- - Orion - 4 Relays - - IP65 - - - - - -
RS-stocknr. 612-9725
Fabrikantnummer3SB2227-0AC01
FabrikantSiemens
22,23 €
Each
Aantal stuks
Red 16.2mm 3SB2 Momentary - Round Yes IP65 250V - - - Panel Mount -
RS-stocknr. 815-1834
FabrikantnummerXB5AA51
22,05 €
Each
Aantal stuks
Yellow 22mm Harmony XB5 Momentary NO Round No IP66, IP67, IP69, IP69K 240V 600V - - Panel Mount -
RS-stocknr. 609-5931
FabrikantnummerXB4BW34M5
36,06 €
Each
Aantal stuks
Red 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 230V - Panel Mount -
RS-stocknr. 746-9021
FabrikantnummerXD2GA8441
184,10 €
Each
Aantal stuks
Chrome 22.3mm Harmony XD2 Momentary SPST-2NO Joystick - IP66 240V 250V - - Panel Mount -
RS-stocknr. 708-7704
FabrikantnummerXB4BW73731M5
44,81 €
Each
Aantal stuks
Red/Green 22mm Harmony XB4 Momentary NO/NC Rectangular Yes IP66, IP69, IP69K 600V 600V 230V Rectangular Panel Mount -
RS-stocknr. 746-4707
Fabrikantnummer9001SKR3RH6
21,49 €
Each
Aantal stuks
Red 30mm Harmony 9001SK Momentary NC Round - IP66 240V 125V - - Panel Mount -
RS-stocknr. 123-8172
FabrikantnummerXB5AW73731B5
30,35 €
Each
Aantal stuks
Green, Red 22.5mm Harmony XB5 Momentary NO/NC Flush Yes IP66, IP69, IP69K 24V 24V 24V Rectangular Panel Mount -
RS-stocknr. 746-9027
FabrikantnummerXD2GA8421
111,80 €
Each
Aantal stuks
Chrome 22.3mm Harmony XD2 Momentary SPNO Joystick - IP66 240V 250V - - Panel Mount -
RS-stocknr. 207-3410
FabrikantnummerQ18D-BL
FabrikantEaton
10,49 €
Each
Aantal stuks
Blue 16mm RMQ16 Momentary - Square No IP65 - - - Square Panel Mount 18mm
RS-stocknr. 739-8058
FabrikantnummerXB5RFB01
124,43 €
Each
Aantal stuks
- 22mm Harmony XB5R - - - No - - 24V - - Panel Mount -
RS-stocknr. 800-8661
FabrikantnummerOREV22SL1
FabrikantJay Electronique
146,37 €
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 746-9015
FabrikantnummerXD2GA8221
87,95 €
Each
Aantal stuks
Chrome 22.3mm Harmony XD2 Momentary SPNO Joystick - IP66 240V 250V - - Panel Mount -
RS-stocknr. 178-667
FabrikantnummerXB5AW36B5
23,28 €
Each
Aantal stuks
Blue 22mm Harmony XB5 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS-stocknr. 202-3897
FabrikantnummerGHG4188155R1200
FabrikantCEAG
122,44 €
Each
Aantal stuks
Red 30.5mm - - SPDT Mushroom No IP66 500V 220V - - Panel Mount -
RS-stocknr. 207-3397
FabrikantnummerQ18D-GN
FabrikantEaton
10,49 €
Each
Aantal stuks
Green 16mm RMQ16 Momentary - Square No IP65 - - - Square Panel Mount 18mm
RS-stocknr. 609-5997
FabrikantnummerXB5AA21
10,66 €
Each
Aantal stuks
Black 22mm Harmony XB5 Momentary NO Round No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
RS-stocknr. 724-9586
FabrikantnummerXB4BA731327
30,85 €
Each
Aantal stuks
Black, Green, White 22mm Harmony XB4 Momentary 3PST-2NO/NC Rectangular No IP69, IP69K 600V 600V - - Panel Mount -
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
A selection of Harmony XB5 series of chromium ...
Description:
A selection of Harmony XB5 series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify ...
Flush mounted green flush caps illum pushbutton with ...
Description:
Flush mounted green flush caps illum pushbutton with LED 24VAC 1NO+1NC screw. Operating temperature from -40°C to 70°CHigh chemical robustnessHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, ...
Flush mounted red Flush caps pushbutton white marked ...
Description:
Flush mounted red Flush caps pushbutton white marked "STOP" 1NC screw clamp. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, Faston ...