Pilot Light Complete Units

Filters

81 - 100 van 546 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Pilot Light Colour Range Cutout Diameter Lamp Type Mounting Type IP Rating Terminal Type Series Current Rating Pilot Light Shape Pilot Light Material Body Material CAD Drawing
RS-stocknr. 610-1351
FabrikantnummerXB6EAV4JP
10,89 €
Each
Aantal stuks
12 V Red - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 20 mA - - Plastic -
RS-stocknr. 791-3124
FabrikantnummerA9E18327
29,57 €
Each
Aantal stuks
400 V ac Red Acti 9 - LED DIN Rail - Screw iIL - - - - -
RS-stocknr. 609-6316
FabrikantnummerXB5AVM4
18,61 €
Each
Aantal stuks
240 V ac Red - 22mm LED Panel Mount IP66, IP67 Screw Harmony XB5 - - - Plastic -
RS-stocknr. 454-8590
FabrikantnummerM22-L-G+M22-A+M22-LED230-G
FabrikantEaton
14,47 €
Each
Aantal stuks
- Green - 22mm - Flush Mount, Rear, Surface Mount IP69K - M22 - Round Plastic - -
RS-stocknr. 609-6237
FabrikantnummerXB5AVB1
11,89 €
Each
Aantal stuks
24 V ac/dc White XB5 22mm LED Panel Mount IP66, IP67 Screw Harmony XB5 18 mA Round - Plastic -
RS-stocknr. 610-1317
FabrikantnummerXB6EAV1JP
11,04 €
Each
Aantal stuks
12 V White - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 20 mA - - Plastic -
RS-stocknr. 330-8880
FabrikantnummerXB4BV64
10,42 €
Each
Aantal stuks
250 V Red - 22mm BA9S Panel Mount IP66, IP67, IP69, IP69K Screw Harmony XB4 - - - Metal -
RS-stocknr. 874-2052
Fabrikantnummer3SU1102-6AA20-1AA0
FabrikantSiemens
13,05 €
Each
Aantal stuks
24 V ac/dc Red - 22mm LED Panel Mount IP20 Screw SIRIUS ACT - - Plastic Plastic -
RS-stocknr. 791-3127
FabrikantnummerA9E18320
15,82 €
Each
Aantal stuks
230 V ac Red Acti 9 - LED DIN Rail - Screw iIL - - - - -
RS-stocknr. 910-8018
Fabrikantnummer1SFA619403R5232
FabrikantABB
14,66 €
Each
Aantal stuks
230 V ac Green - 22mm LED Panel Mount IP66, IP67, IP69K Screw - 17 mA Round Polycarbonate - -
RS-stocknr. 815-2033
FabrikantnummerXB7EV03MP
42,282 €
Each (In a Pack of 10)
Aantal stuks
230 → 240 V ac Green - 22mm LED Panel Mount IP20, IP54 Screw Harmony XB7 16 → 20 mA - - Plastic -
RS-stocknr. 422-8678
FabrikantnummerZB6AV3
3,77 €
Each
Aantal stuks
- Green - 16mm - Panel Mount IP65 - Harmony XB6 - Round Plastic - -
RS-stocknr. 875-2951
FabrikantnummerXB5EVM3
17,27 €
Each
Aantal stuks
230 V ac, 240 V ac Green - 22mm LED Panel Mount IP66 Screw Harmony XB5 14 mA - - Plastic -
RS-stocknr. 542-8396
Fabrikantnummer9001KP7R9
71,97 €
Each
Aantal stuks
230 V ac Red - 30mm Incandescent - IP66 Screw Harmony 9001K - - - - -
RS-stocknr. 609-6243
FabrikantnummerXB5AVB3
11,89 €
Each
Aantal stuks
24 V ac/dc Green - 22mm LED Panel Mount IP66, IP67 Screw Harmony XB5 - - - - -
RS-stocknr. 609-6300
FabrikantnummerXB5AVM3
18,61 €
Each
Aantal stuks
240 V ac Green - 22mm LED Panel Mount IP66, IP67 Screw Harmony XB5 - - - - -
RS-stocknr. 791-3114
FabrikantnummerA9E18325
20,52 €
Each
Aantal stuks
230 V ac Red/Green Acti 9 - LED DIN Rail - Screw iIL - - - - -
RS-stocknr. 610-1345
FabrikantnummerXB6EAV4BP
10,61 €
Each
Aantal stuks
24 V Red - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 10 mA - - Plastic -
RS-stocknr. 610-1676
FabrikantnummerXB6ECV3BP
10,36 €
Each
Aantal stuks
24 V Green - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 10 mA - - Plastic -
RS-stocknr. 373-1072
FabrikantnummerXB6DV3BB
14,01 €
Each
Aantal stuks
24 V ac/dc Green - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 15 mA - - Plastic -
Related Products
RS PRO LEDtec range of LED indicators use ...
Description:
RS PRO LEDtec range of LED indicators use multi-chip technology which provides bright even colour in red, green, yellow, blue and white. The back of panel lock nut fixing and screw clamp terminals of these pilot lights enables easy mounting ...
RS PRO range of LED indicators using multi-chip ...
Description:
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You ...
The RS range of LED Indicators using multi-chip ...
Description:
The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to ...