Pilot Light Complete Units

Filters

561 - 575 van 575 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Pilot Light Colour Range Cutout Diameter Lamp Type Mounting Type IP Rating Terminal Type Series Current Rating Pilot Light Shape Pilot Light Material Body Material CAD Drawing
RS-stocknr. 610-1698
FabrikantnummerXB6ECV4BP
10,91 €
Each
Aantal stuks
24 V Red - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 10 mA - - Plastic -
RS-stocknr. 746-9431
FabrikantnummerXB5AVG1
15,55 €
Each
Aantal stuks
120 V ac White - 22mm LED Panel Mount IP66, IP67 Screw Harmony XB5 - - - - -
RS-stocknr. 610-1682
FabrikantnummerXB6ECV3JP
10,91 €
Each
Aantal stuks
12 V Green - 16mm LED Panel Mount IP65 Quick Connect Harmony XB6 20 mA - - Plastic -
RS-stocknr. 746-9447
FabrikantnummerXB5AVM6
19,59 €
Each
Aantal stuks
240 V ac Blue - 22mm LED Panel Mount IP66, IP67 Screw Harmony XB5 - - - - -
RS-stocknr. 511-7721
Fabrikantnummer800FM-P4MN3R
FabrikantAllen Bradley
34,50 €
Each
Aantal stuks
24 V ac/dc Red - 22mm LED Panel Mount IP66 Screw 800F 10 A - - Metal -
RS-stocknr. 874-1936
Fabrikantnummer3SU1102-0AB70-1BA0
FabrikantSiemens
20,25 €
Each
Aantal stuks
- - - 22mm - Panel Mount IP20, IP66, IP67, IP69 Screw SIRIUS ACT - - Plastic Plastic -
RS-stocknr. 874-2159
Fabrikantnummer3SU1152-6AA40-1AA0
FabrikantSiemens
13,86 €
Each
Aantal stuks
24 V ac/dc Green - 22mm LED Panel Mount IP20 Screw SIRIUS ACT - - Metal Metal -
RS-stocknr. 2508318438
Fabrikantnummer19011351
3,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508345367
Fabrikantnummer252-124
FabrikantSloan
15,30 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509483029
Fabrikantnummer704.002.7A
FabrikantEAO
26,93 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508317069
Fabrikantnummer19410135M
15,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508319582
Fabrikantnummer192A2252
8,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509019801
Fabrikantnummer704.002.5A
FabrikantEAO
26,93 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508317845
Fabrikantnummer19501330
6,86 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508739807
Fabrikantnummer5100-823
8,06 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
RS PRO LEDtec range of LED indicators use ...
Description:
RS PRO LEDtec range of LED indicators use multi-chip technology which provides bright even colour in red, green, yellow, blue and white. The back of panel lock nut fixing and screw clamp terminals of these pilot lights enables easy mounting ...
RS PRO range of LED indicators using multi-chip ...
Description:
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You ...
RS PRO range of LED indicators using multi-chip ...
Description:
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. This range of indicators provides you with the same illumination as the standard LED but combining a pulsing audible signal ...