Key Switch & Selector Switch Heads

Filters

1101 - 1101 van 1101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Actuator Type Cutout Diameter Number of Positions Key Type Switch Actuation Key Withdrawal Position IP Rating Angle of Throw Illuminated Number of Keys Hazardous Area Certification
RS-stocknr. 193-3075
Fabrikantnummer3SU1030-4FM01-0AA0
FabrikantSiemens
39,15 €
Each
Aantal stuks
SIRIUS ACT Key-operated switches 22mm 3 73037 Momentary O IP66, IP67, IP69(IP69K) 2x45° - 2 -
Related Products
A comprehensive range of components for the user ...
Description:
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs. Professional range of ABB quality selector switches.IP66 rated for harsh environmentsTemperature range - 25 to + 70°C22.5mm hole mounting.
Key Switches designed to fit industry standard 16mm ...
Description:
Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only ...
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Handle can be illuminated to show switch position2 position version operates both contacts in one position3 ...
Panel mounting, with a wide range of switch ...
Description:
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and ...