Key Switch & Selector Switch Heads

Filters

61 - 80 van 1104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Actuator Type Cutout Diameter Number of Positions Key Type Switch Actuation Key Withdrawal Position IP Rating Angle of Throw Illuminated Number of Keys Hazardous Area Certification
RS-stocknr. 330-9287
FabrikantnummerZB4BK1333
19,52 €
Each
Aantal stuks
Harmony XB4 Standard Handle Green 22mm 3 - Latching - IP66, IP67, IP69, IP69K 45° Yes - -
RS-stocknr. 330-9192
FabrikantnummerZB4BJ2
10,03 €
Each
Aantal stuks
Harmony XB4 Long Handle Black 22mm 2 - Latching - IP67, IP69, IP69K 90° No - -
RS-stocknr. 609-2320
FabrikantnummerZB4BG420
38,75 €
Each
Aantal stuks
Harmony XB4 Key 22mm 2 3131A Latching All IP66, IP67, IP69, IP69K 90° No 2 -
RS-stocknr. 330-9209
FabrikantnummerZB4BJ3
10,03 €
Each
Aantal stuks
Harmony XB4 Long Handle Black 22mm 3 - Latching - IP67, IP69, IP69K 45° No - -
RS-stocknr. 874-1743
Fabrikantnummer3SU1000-4BF11-0AA0
FabrikantSiemens
23,49 €
Each
Aantal stuks
SIRIUS ACT Key 22mm 2 Ronis Latching Center-Left IP20 90° No 2 -
RS-stocknr. 260-435
FabrikantnummerL21MA03
FabrikantBACO
12,64 €
Each
Aantal stuks
BACO Standard Handle Black 22mm 3 - Latching - - 45° No - -
RS-stocknr. 399-3270
FabrikantnummerM22-WRS+M22-A
FabrikantEaton
29,35 €
Each
Aantal stuks
M22 Key 22.5mm 2 MS1 Latching 0-I IP66 60° No 1 -
RS-stocknr. 746-8507
FabrikantnummerZB5AG09
28,98 €
Each
Aantal stuks
Harmony XB5 Key 22mm 3 455 Latching Right IP66, IP67, IP69, IP69K 45° No 2 -
RS-stocknr. 222-483
FabrikantnummerZB6AGB
25,98 €
Each
Aantal stuks
Harmony XB6 Key 16mm 2 Ronis Latching Centre - 70° No 2 -
RS-stocknr. 746-8510
FabrikantnummerZB5AG412
31,04 €
Each
Aantal stuks
Harmony XB5 Key 22mm 2 421E Latching All IP66, IP67, IP69, IP69K 90° No 2 -
RS-stocknr. 198-598
FabrikantnummerZB4BK1733
24,12 €
Each
Aantal stuks
Harmony XB4 Standard Handle Green 22mm 3 - Spring Return Left to Centre - IP66, IP67, IP69, IP69K 45° Yes - -
RS-stocknr. 874-1992
Fabrikantnummer3SU1052-2BF60-0AA0
FabrikantSiemens
10,71 €
Each
Aantal stuks
SIRIUS ACT Selector Switch 22mm 2 - Latching Center-Left IP66, IP67, IP69K 90° Yes - -
RS-stocknr. 757-8840
Fabrikantnummer1SFA611211R1006
FabrikantABB
11,22 €
Each
Aantal stuks
ABB Modular Short Handle Black 22mm 3 - Spring Return to Centre - - 45° No - -
RS-stocknr. 609-2910
FabrikantnummerZB5AD8
11,19 €
Each
Aantal stuks
Harmony XB5 Standard Handle Black 22mm 3 - Spring Return Right to Centre - IP67, IP69, IP69K 45° No - -
RS-stocknr. 893-8580
FabrikantnummerM22-WRS-MS2
FabrikantEaton
49,19 €
Each
Aantal stuks
M22 Key Operated Selector Switch 22.5mm 2 - Latching 0-I IP66 40° - 1 -
RS-stocknr. 746-9181
FabrikantnummerZB5AK1253
15,26 €
Each
Aantal stuks
Harmony XB5 Standard Handle Orange 22mm 2 - Latching - IP66, IP67, IP69, IP69K 90° Yes - -
RS-stocknr. 399-3517
FabrikantnummerM22-WRLK3-G+M22-A
FabrikantEaton
18,22 €
Each
Aantal stuks
M22 Knob 22.5mm 3 - Latching - IP66 60° Yes - -
RS-stocknr. 479-3267
Fabrikantnummer1SFA619200R1076
FabrikantABB
14,37 €
Each
Aantal stuks
C2SS Short Handle Black 22mm 2 - Latching - IP66 - No - -
RS-stocknr. 746-9169
FabrikantnummerZB5AD4
9,88 €
Each
Aantal stuks
Harmony XB5 Standard Handle Black 22mm 2 - Spring Return - IP67, IP69, IP69K 90° No - -
RS-stocknr. 110-4545
FabrikantnummerM22-WRS
FabrikantEaton
40,11 €
Each
Aantal stuks
M22 Key Operated Switch 23mm 2 - Latching 0-I IP66 60° - 1 -
Related Products
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Key version uses Ronis455 key form (all locks and keys cut to same profile)Key removal in ...
Siemens extremely rugged IP69K high-grade plastic key-operated switch ...
Description:
Siemens extremely rugged IP69K high-grade plastic key-operated switch heads. Self-holding function of the actuator when mountingTwist prevention integrated into patented holder designStackable contact modulesOne-handed installationSuitable for use in extreme environmentsNo special tools requiredSimple geometry for ...
Siemens extremely rugged IP69K shiny metal key-operated switch ...
Description:
Siemens extremely rugged IP69K shiny metal key-operated switch heads. Self-holding function of the actuator when mountingTwist prevention integrated into patented holder designStackable contact modulesOne-handed installationSuitable for use in extreme environmentsNo special tools requiredSimple geometry for ...