Key Switch & Selector Switch Heads

Filters

41 - 60 van 1099 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Actuator Type Cutout Diameter Number of Positions Key Type Switch Actuation Key Withdrawal Position IP Rating Angle of Throw Illuminated Number of Keys Hazardous Area Certification
RS-stocknr. 330-9164
FabrikantnummerZB4BG4
27,54 €
Each
Aantal stuks
Harmony XB4 Key 22mm 2 455 Latching All IP66, IP67, IP69, IP69K 90° No 2 -
RS-stocknr. 399-3236
FabrikantnummerM22-WRK+M22-A
FabrikantEaton
11,49 €
Each
Aantal stuks
M22 Knob 22mm 2 - Latching - IP66 60° No - -
RS-stocknr. 330-9265
FabrikantnummerZB4BK1263
18,45 €
Each
Aantal stuks
Harmony XB4 Standard Handle Blue 22mm 2 - Latching - IP66, IP67, IP69, IP69K 90° Yes - -
RS-stocknr. 743-0688
Fabrikantnummer3SB3501-2KA41
FabrikantSiemens
18,48 €
Each
Aantal stuks
3SB3 Standard Handle Green 22mm 2 - Latching - - 50° Yes - -
RS-stocknr. 330-9170
FabrikantnummerZB4BG6
29,99 €
Each
Aantal stuks
Harmony XB4 Key 22mm 2 455 Spring Return Right to Left Left IP66, IP67, IP69, IP69K 90° No 2 -
RS-stocknr. 199-355
FabrikantnummerZB5AG4D
37,03 €
Each
Aantal stuks
XB5 Key 22mm 2 - Stay Put All - 90° No 2 -
RS-stocknr. 609-2976
FabrikantnummerZB5AG7
29,55 €
Each
Aantal stuks
Harmony XB5 Key 22mm 3 455 Spring Return to Centre Centre IP66, IP67, IP69, IP69K 45° No 2 -
RS-stocknr. 103-8513
Fabrikantnummer3SU1030-4WS10-0AA0
FabrikantSiemens
54,63 €
Each
Aantal stuks
SIRIUS ACT Key Switch 22mm 4 Round Latching Pos. O-I-II-III IP65 3 x 45° - - -
RS-stocknr. 746-8504
FabrikantnummerZB5AG08
28,74 €
Each
Aantal stuks
Harmony XB5 Key 22mm 3 455 Spring Return Right to Centre Left IP66, IP67, IP69, IP69K 45° No 2 -
RS-stocknr. 260-435
FabrikantnummerL21MA03
FabrikantBACO
12,64 €
Each
Aantal stuks
BACO Standard Handle Black 22mm 3 - Latching - - 45° No - -
RS-stocknr. 330-9209
FabrikantnummerZB4BJ3
10,03 €
Each
Aantal stuks
Harmony XB4 Long Handle Black 22mm 3 - Latching - IP67, IP69, IP69K 45° No - -
RS-stocknr. 330-9287
FabrikantnummerZB4BK1333
19,52 €
Each
Aantal stuks
Harmony XB4 Standard Handle Green 22mm 3 - Latching - IP66, IP67, IP69, IP69K 45° Yes - -
RS-stocknr. 815-1850
FabrikantnummerZA2BD3
9,07 €
Each
Aantal stuks
Harmony XAC Knob - 3 - - - - 45° - - -
RS-stocknr. 411-2826
Fabrikantnummer3SB3001-2KA41
FabrikantSiemens
14,16 €
Each
Aantal stuks
3SB3 Standard Handle Green 22mm 2 - Latching - - - Yes - -
RS-stocknr. 609-2320
FabrikantnummerZB4BG420
38,75 €
Each
Aantal stuks
Harmony XB4 Key 22mm 2 3131A Latching All IP66, IP67, IP69, IP69K 90° No 2 -
RS-stocknr. 746-8501
FabrikantnummerZB5AG1
29,55 €
Each
Aantal stuks
Harmony XB5 Key 22mm 3 455 Spring Return to Centre Right IP66, IP67, IP69, IP69K 45° No 2 -
RS-stocknr. 198-598
FabrikantnummerZB4BK1733
24,12 €
Each
Aantal stuks
Harmony XB4 Standard Handle Green 22mm 3 - Spring Return Left to Centre - IP66, IP67, IP69, IP69K 45° Yes - -
RS-stocknr. 746-8507
FabrikantnummerZB5AG09
28,98 €
Each
Aantal stuks
Harmony XB5 Key 22mm 3 455 Latching Right IP66, IP67, IP69, IP69K 45° No 2 -
RS-stocknr. 222-483
FabrikantnummerZB6AGB
25,98 €
Each
Aantal stuks
Harmony XB6 Key 16mm 2 Ronis Latching Centre - 70° No 2 -
RS-stocknr. 874-1743
Fabrikantnummer3SU1000-4BF11-0AA0
FabrikantSiemens
23,49 €
Each
Aantal stuks
SIRIUS ACT Key 22mm 2 Ronis Latching Center-Left IP20 90° No 2 -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Key version uses Ronis455 key form (all locks and keys cut to same profile)Key removal in ...
Siemens extremely rugged IP69K shiny metal key-operated switch ...
Description:
Siemens extremely rugged IP69K shiny metal key-operated switch heads. Self-holding function of the actuator when mountingTwist prevention integrated into patented holder designStackable contact modulesOne-handed installationSuitable for use in extreme environmentsNo special tools requiredSimple geometry for ...
The Siemens 3SUI series is a latching contact ...
Description:
The Siemens 3SUI series is a latching contact key switch. It is a 2 switch position key with 2 Ronis keys. It has a high gloss finish silver coloured metal front ring. • Cost efficient• Elegant black look• High durability ...
Panel mounting, with a wide range of switch ...
Description:
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and ...