Key Switch & Selector Switch Complete Units

Filters

101 - 120 van 342 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
Nieuw
RS-stocknr. 193-3820
Fabrikantnummer3SU1150-2BL60-3LA0
FabrikantSiemens
29,34 €
Each
Aantal stuks
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS-stocknr. 874-1948
Fabrikantnummer3SU1100-4BF11-1BA0
FabrikantSiemens
32,31 €
Each
Aantal stuks
2 - NO - IP20 - - SIRIUS ACT - - Screw - - -
RS-stocknr. 831-7678
FabrikantnummerASD210N
FabrikantIdec
17,98 €
Each
Aantal stuks
2 Black, Standard Handle 1NO - IP65 - 10 A IDEC TWTD 30mm Metal Screw No 440V 220V
RS-stocknr. 170-8524
FabrikantnummerLBW6S-2T6
FabrikantIdec
29,88 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 135-5657
Fabrikantnummer3SU1150-4BF11-1BA0
FabrikantSiemens
32,49 €
Each
Aantal stuks
2 Key NO Pos I & O IP20, IP66, IP67, IP69, IP69K 90° 10 A SIRIUS ACT 22.3mm Metal Screw - 500V -
RS-stocknr. 831-8337
FabrikantnummerCW1S-3E40
FabrikantIdec
39,15 €
Each
Aantal stuks
3 Black, Standard Lever 4NO - IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 183-7282
Fabrikantnummer3SU1130-4BL11-1NA0
FabrikantSiemens
38,52 €
Each
Aantal stuks
3 Latching 1NO - IP20, IP66, IP67, IP69, IP69K 2 x 45° 10 A 3SU1130 - Plastic Screw - 500V 500V
RS-stocknr. 185-3545
FabrikantnummerXB5FK123M5
52,30 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS-stocknr. 609-5385
FabrikantnummerXB4BG41EX
90,79 €
Each
Aantal stuks
2 Key 1NO All IP65 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V
Nieuw
RS-stocknr. 193-3024
Fabrikantnummer3SU1130-2BL60-3NA0
FabrikantSiemens
22,32 €
Each
Aantal stuks
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
Nieuw
RS-stocknr. 193-4719
Fabrikantnummer3SU1100-2BL60-3LA0
FabrikantSiemens
28,08 €
Each
Aantal stuks
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS-stocknr. 185-8844
FabrikantnummerXB5FK133M5
49,42 €
Each
Aantal stuks
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS-stocknr. 168-2552
FabrikantnummerYW1K-32CE21
FabrikantIdec
24,32 €
Each
Aantal stuks
3 Spring Return 2NO/NC Center, Right IP65 45° - YW 22mm Plastic Screw Yes - -
Nieuw
RS-stocknr. 193-3660
Fabrikantnummer3SU1100-2BM60-3LA0
FabrikantSiemens
28,08 €
Each
Aantal stuks
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS-stocknr. 832-5855
FabrikantnummerCW4S-33E22N2
FabrikantIdec
43,55 €
Each
Aantal stuks
3 - 2NO/2NC - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 185-3707
FabrikantnummerXB4FK123B5
46,80 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS-stocknr. 832-5874
FabrikantnummerCW4S-3E40
FabrikantIdec
40,90 €
Each
Aantal stuks
3 - 4NO - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 847-5370
FabrikantnummerM22-WS3
FabrikantEaton
47,96 €
Each
Aantal stuks
3 Momentary - 40/0/40 ° IP66 40° - M22 22.5mm - - - - -
Nieuw
RS-stocknr. 193-3035
Fabrikantnummer3SU1130-2BM60-1LA0
FabrikantSiemens
27,72 €
Each
Aantal stuks
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Screw Yes 500V 500V
RS-stocknr. 185-3553
FabrikantnummerXB5FK133B5
43,45 €
Each
Aantal stuks
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
Related Products
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw ...
Flush mounted selector switch Ø30.5 key 455 2 ...
Description:
Flush mounted selector switch Ø30.5 key 455 2 pos key release left 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, ...
Key operated switch, 16 mm series2 switch positions, ...
Description:
Key operated switch, 16 mm series2 switch positions, O-I LatchingOperating angle 62°Key removal at O positionFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.