Key Switch & Selector Switch Complete Units

Filters

81 - 100 van 342 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS-stocknr. 168-2552
FabrikantnummerYW1K-32CE21
FabrikantIdec
24,32 €
Each
Aantal stuks
3 Spring Return 2NO/NC Center, Right IP65 45° - YW 22mm Plastic Screw Yes - -
RS-stocknr. 185-8840
FabrikantnummerXB5FK124G5
41,50 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS-stocknr. 185-3715
FabrikantnummerXB4FK133B5
46,80 €
Each
Aantal stuks
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS-stocknr. 831-8110
FabrikantnummerCW1K-2AE20
FabrikantIdec
51,65 €
Each
Aantal stuks
2 Key 2NO All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 831-7719
FabrikantnummerASD340N
FabrikantIdec
52,35 €
Each
Aantal stuks
3 Black, Standard Handle 4NO - IP65 - 10 A IDEC TWTD 30mm Metal Screw No 440V 220V
RS-stocknr. 831-7817
FabrikantnummerASW33L22
FabrikantIdec
50,01 €
Each
Aantal stuks
3 Black, Standard Lever 2NO/2NC - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 831-7823
FabrikantnummerASW3L22-309
FabrikantIdec
33,97 €
Each
Aantal stuks
3 Black, Standard Lever - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 832-5843
FabrikantnummerCW4S-33E20
FabrikantIdec
30,82 €
Each
Aantal stuks
3 - 2NO - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 847-5310
FabrikantnummerM22S-WK3
FabrikantEaton
11,91 €
Each
Aantal stuks
3 Momentary - - IP66 40° - M22 22.5mm - - - - -
RS-stocknr. 168-2632
FabrikantnummerYW1S-2E11
FabrikantIdec
12,11 €
Each
Aantal stuks
2 Maintained SPDT Left, Right IP65 90° - YW 22mm Plastic Screw Yes - -
RS-stocknr. 831-7763
FabrikantnummerASW2K11-RL
FabrikantIdec
47,54 €
Each
Aantal stuks
2 Key 1NO/1NC - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 135-5648
Fabrikantnummer3SU1130-2BF60-1MA0
FabrikantSiemens
21,96 €
Each
Aantal stuks
2 Short Handle NO/NC - IP20, IP66, IP67, IP69, IP69K 90° 10 A SIRIUS ACT 22.3mm Metal, Plastic Screw - 500V 500V
Nieuw
RS-stocknr. 193-3022
Fabrikantnummer3SU1130-2BF60-3MA0
FabrikantSiemens
22,32 €
Each
Aantal stuks
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS-stocknr. 185-3662
FabrikantnummerXB4FG21
46,60 €
Each
Aantal stuks
2 Stay Put NO Left IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw - 600V 600V
RS-stocknr. 831-7696
FabrikantnummerASD320N
FabrikantIdec
23,16 €
Each
Aantal stuks
3 Black, Standard Handle 2NO - IP65 - 10 A IDEC TWTD 30mm Metal Screw No 440V 220V
RS-stocknr. 135-5654
Fabrikantnummer3SU1150-2BL60-1NA0
FabrikantSiemens
22,14 €
Each
Aantal stuks
3 Short Handle 2NO - IP20, IP66, IP67, IP69, IP69K 45 x 2° 10 A SIRIUS ACT 22.3mm Metal, Plastic Screw - 500V 500V
RS-stocknr. 832-5846
FabrikantnummerCW4S-32E11N4
FabrikantIdec
29,60 €
Each
Aantal stuks
3 - 1NO/1NC - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 831-8144
FabrikantnummerCW1K-32E02
FabrikantIdec
59,56 €
Each
Aantal stuks
3 Key 2NC Right and Left IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 185-3549
FabrikantnummerXB5FK123B5
43,45 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS-stocknr. 168-2724
FabrikantnummerCW1S-31E20
FabrikantIdec
19,77 €
Each
Aantal stuks
3 Spring Return DPNO - IP67 45° 10 A CW 22.3mm Plastic Screw - 240V 240V
Related Products
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw ...
Flush mounted selector switch Ø30.5 key 455 2 ...
Description:
Flush mounted selector switch Ø30.5 key 455 2 pos key release left 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, ...
Key operated switch, 16 mm series2 switch positions, ...
Description:
Key operated switch, 16 mm series2 switch positions, O-I LatchingOperating angle 62°Key removal at O positionFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.