Key Switch & Selector Switch Complete Units

Filters

61 - 80 van 342 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS-stocknr. 831-7781
FabrikantnummerASW302
FabrikantIdec
31,03 €
Each
Aantal stuks
3 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 185-8955
FabrikantnummerXB4FK124G5
50,10 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
Nieuw
RS-stocknr. 193-4713
Fabrikantnummer3SU1150-2BF60-3BA0
FabrikantSiemens
17,82 €
Each
Aantal stuks
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS-stocknr. 185-3716
FabrikantnummerXB4FK133M5
55,10 €
Each
Aantal stuks
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS-stocknr. 832-5861
FabrikantnummerCW4S-3E22
FabrikantIdec
40,90 €
Each
Aantal stuks
3 - 2NO/2NC - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 847-5402
FabrikantnummerM22-XDL-G-X1
FabrikantEaton
2,50 €
Each
Aantal stuks
- Momentary - - IP67, IP69K - - M22 22.5mm - - Yes - -
RS-stocknr. 831-7817
FabrikantnummerASW33L22
FabrikantIdec
50,01 €
Each
Aantal stuks
3 Black, Standard Lever 2NO/2NC - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 609-5385
FabrikantnummerXB4BG41EX
90,79 €
Each
Aantal stuks
2 Key 1NO All IP65 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V
RS-stocknr. 123-8160
FabrikantnummerXB5AK133M5
38,10 €
Each
Aantal stuks
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22.5mm - Screw Yes 230 → 240V -
RS-stocknr. 832-5638
FabrikantnummerCW4K-2AE40
FabrikantIdec
64,68 €
Each
Aantal stuks
2 Key 4NO All IP65, IP66 90 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 871-7579
FabrikantnummerXB7NG21
23,551 €
Each (In a Pack of 10)
Aantal stuks
2 Stay Put NO 90 ° - 90° 600 mA Harmony XB7 - - - - 240V 250V
RS-stocknr. 831-7794
FabrikantnummerASW31K11-203
FabrikantIdec
77,25 €
Each
Aantal stuks
3 Key 2NO - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 168-2551
FabrikantnummerYW1K-32CE20
FabrikantIdec
24,32 €
Each
Aantal stuks
3 Spring Return DPNO Center, Right IP65 45° - YW 22mm Plastic Screw Yes - -
RS-stocknr. 612-9797
Fabrikantnummer3SB2202-4LA01
FabrikantSiemens
57,78 €
Each
Aantal stuks
2 Key 1NO Pos. O - 62 ° - 3SB2 16mm Plastic - No - -
RS-stocknr. 185-3562
FabrikantnummerXB5FG21
42,55 €
Each
Aantal stuks
2 Stay Put NO Left IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS-stocknr. 123-8162
FabrikantnummerXB5AK134M5
38,10 €
Each
Aantal stuks
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22.5mm - Screw Yes 230 → 240V -
RS-stocknr. 847-5308
FabrikantnummerM22S-W3
FabrikantEaton
12,69 €
Each
Aantal stuks
3 Momentary - - IP66 40° - M22 22.5mm - - - - -
RS-stocknr. 168-2637
FabrikantnummerYW1S-3E21
FabrikantIdec
16,15 €
Each
Aantal stuks
3 Maintained 2NO/NC Center, Left, Right IP65 45° - YW 22mm Plastic Screw Yes - -
RS-stocknr. 185-8844
FabrikantnummerXB5FK133M5
49,42 €
Each
Aantal stuks
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS-stocknr. 832-5644
FabrikantnummerCW4K-31BE11N3
FabrikantIdec
61,33 €
Each
Aantal stuks
3 Key 1NO/1NC Left and Centre IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
Related Products
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw ...
Flush mounted selector switch Ø30.5 key 455 2 ...
Description:
Flush mounted selector switch Ø30.5 key 455 2 pos key release left 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, ...
Key operated switch, 16 mm series2 switch positions, ...
Description:
Key operated switch, 16 mm series2 switch positions, O-I LatchingOperating angle 62°Key removal at O positionFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.