Key Switch & Selector Switch Complete Units

Filters

41 - 60 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS-stocknr. 123-8163
FabrikantnummerXB5AK135B5
33,33 €
Each
Aantal stuks
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22.5mm - Screw Yes 24V 24V
RS-stocknr. 183-7282
Fabrikantnummer3SU1130-4BL11-1NA0
FabrikantSiemens
38,52 €
Each
Aantal stuks
3 Latching 1NO - IP20, IP66, IP67, IP69, IP69K 2 x 45° 10 A 3SU1130 - Plastic Screw - 500V 500V
RS-stocknr. 831-7794
FabrikantnummerASW31K11-203
FabrikantIdec
77,25 €
Each
Aantal stuks
3 Key 2NO - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 185-3590
FabrikantnummerXB5FJ21
17,70 €
Each
Aantal stuks
2 Stay Put NO - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS-stocknr. 185-8955
FabrikantnummerXB4FK124G5
49,60 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS-stocknr. 832-5669
FabrikantnummerCW4K-33DE22N2
FabrikantIdec
73,49 €
Each
Aantal stuks
3 Key 2NO/2NC Centre IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 123-8161
FabrikantnummerXB5AK134B5
33,33 €
Each
Aantal stuks
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22.5mm - Screw Yes 24V 24V
Nieuw
RS-stocknr. 193-3641
Fabrikantnummer3SU1100-2BL10-1NA0
FabrikantSiemens
20,52 €
Each
Aantal stuks
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Screw Yes 500V 500V
RS-stocknr. 123-8145
FabrikantnummerXB4BK135M5
45,22 €
Each
Aantal stuks
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22.5mm - Screw Yes 230 → 240V -
RS-stocknr. 832-5629
FabrikantnummerCW4K-2AE22
FabrikantIdec
64,68 €
Each
Aantal stuks
2 Key 2NO/2NC All IP65, IP66 90 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 831-8113
FabrikantnummerCW1K-2AE10
FabrikantIdec
43,55 €
Each
Aantal stuks
2 Key 1NO All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 168-2764
FabrikantnummerCW4S-2LE11
FabrikantIdec
22,56 €
Each
Aantal stuks
2 Maintained SPDT - IP67 90° 10 A CW 22.3mm Metal Screw - 240V 240V
RS-stocknr. 168-2549
FabrikantnummerYW1K-31BE20
FabrikantIdec
24,32 €
Each
Aantal stuks
3 Spring Return DPNO Center, Left IP65 45° - YW 22mm Plastic Screw Yes - -
Nieuw
RS-stocknr. 193-2490
Fabrikantnummer3SU1150-2BF60-3MA0
FabrikantSiemens
22,68 €
Each
Aantal stuks
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS-stocknr. 185-3712
FabrikantnummerXB4FK124M5
56,60 €
Each
Aantal stuks
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS-stocknr. 832-5675
FabrikantnummerCW4K-3AE22
FabrikantIdec
64,68 €
Each
Aantal stuks
3 Key 2NO/2NC All IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
Nieuw
RS-stocknr. 193-2505
Fabrikantnummer3SU1150-4BF11-3FA0
FabrikantSiemens
36,09 €
Each
Aantal stuks
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Metal Cage Clamp - 500V 500V
RS-stocknr. 168-2631
FabrikantnummerYW1S-21E11
FabrikantIdec
12,11 €
Each
Aantal stuks
2 Spring Return SPDT Left, Right IP65 90° - YW 22mm Plastic Screw Yes - -
RS-stocknr. 831-7781
FabrikantnummerASW302
FabrikantIdec
31,03 €
Each
Aantal stuks
3 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
Nieuw
RS-stocknr. 193-2774
Fabrikantnummer3SU1103-2BF60-1BA0
FabrikantSiemens
28,71 €
Each
Aantal stuks
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Plastic Screw Yes 500V 500V
Related Products
Flush mounted selector sw Ø30.5 key 455 3 ...
Description:
Flush mounted selector sw Ø30.5 key 455 3 pos stay put key release 2NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, ...
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw ...
Key operated switch, 16 mm series2 switch positions, ...
Description:
Key operated switch, 16 mm series2 switch positions, O-I LatchingOperating angle 62°Key removal at O positionFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.
Selector switches for installation into 22mm or 25mm ...
Description:
Selector switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts. Easy mounting and removal via locking switchFinger protection mechanismIP65 oil resistant.