Key Switch & Selector Switch Complete Units

Filters

341 - 342 van 342 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS-stocknr. 818-1946
FabrikantnummerA165S-T2M-2
FabrikantOmron
28,92 €
Each
Aantal stuks
2 Black, Standard Handle DPDT - - - - Omron A165 16mm Plastic - No - -
RS-stocknr. 185-3716
FabrikantnummerXB4FK133M5
55,10 €
Each
Aantal stuks
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
Related Products
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw ...
Flush mounted selector switch Ø30.5 key 455 2 ...
Description:
Flush mounted selector switch Ø30.5 key 455 2 pos key release left 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, ...
Key operated switch, 16 mm series2 switch positions, ...
Description:
Key operated switch, 16 mm series2 switch positions, O-I LatchingOperating angle 62°Key removal at O positionFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.