Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

61 - 80 van 836 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing For Use With Accessory Type
RS-stocknr. 746-8863
FabrikantnummerZD4PA203
19,50 €
Each
Aantal stuks
Harmony XB4 Contact Block - - - - Screw Yes - - - - -
RS-stocknr. 874-2210
Fabrikantnummer3SU1400-1AA10-1BA0
FabrikantSiemens
4,95 €
Each
Aantal stuks
SIRIUS ACT Contact Block 1NO - 5 → 500 V ac/dc - Screw No 10 A No - - -
RS-stocknr. 609-6877
FabrikantnummerXESD1291
114,00 €
Each
Aantal stuks
XAC Contact Block 2NO 1CO - - - Screw No - No - - -
RS-stocknr. 342-2908
FabrikantnummerZB5AZ103
8,92 €
Each
Aantal stuks
Harmony XB5 Contact Block 2NO - - - Screw Yes 10 A - - - -
RS-stocknr. 330-9568
FabrikantnummerZB4BV6
6,75 €
Each
Aantal stuks
Harmony XB4 Light Block - - 250 V Incandescent BA 9s Base Fitting Yes - No - - -
RS-stocknr. 330-9984
FabrikantnummerZB4BW0M45
24,72 €
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO 1NC Red 230 → 240 V ac LED Screw Yes 10 A Yes - - -
RS-stocknr. 553-995
FabrikantnummerZB4BZ1015
7,46 €
Each
Aantal stuks
Harmony XB4 Contact Block 1NO - - - Cage Clamp Yes - - - - -
RS-stocknr. 455-5330
Fabrikantnummer3SB3420-0C
FabrikantSiemens
6,17 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NC - - - Screw No - - - - -
RS-stocknr. 330-9704
FabrikantnummerZB4BVM3
16,43 €
Each
Aantal stuks
Harmony XB4 Light Block - Green 230 → 240 V LED Screw Yes - Yes - - -
RS-stocknr. 411-1930
Fabrikantnummer3SB3400-1PC
FabrikantSiemens
7,72 €
Each
Aantal stuks
Siemens 3SB3 Light Block - Green 24 V LED Screw No - Yes - - -
RS-stocknr. 422-8842
FabrikantnummerZB6E1B
3,31 €
Each
Aantal stuks
Harmony XB6 Contact Block 1NO - - - - - - - - - -
RS-stocknr. 331-0524
FabrikantnummerZALVB3
8,53 €
Each
Aantal stuks
Harmony ZALV Light Block - Green 24 V LED Screw No - Yes - - -
RS-stocknr. 453-2911
Fabrikantnummer3SB3403-0B
FabrikantSiemens
6,06 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO - - - Cage Clamp No - - - - -
RS-stocknr. 330-9710
FabrikantnummerZB4BVM4
16,43 €
Each
Aantal stuks
Harmony XB4 Light Block - Red 230 → 240 V LED Screw Yes - Yes - - -
RS-stocknr. 760-4659
FabrikantnummerM22-SWD-K11LED-W
FabrikantEaton
28,58 €
Each
Aantal stuks
M22 Contact & Light Block 1CO White - LED Smartwire No 15 mA Yes - - -
RS-stocknr. 399-3696
FabrikantnummerM22-LEDC-R
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Red 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -
RS-stocknr. 847-5027
FabrikantnummerM22-CLED230-W
FabrikantEaton
14,17 €
Each
Aantal stuks
M22 Light Block - White 85 → 264 V ac LED Cage Clamp No 15 mA Yes - - -
RS-stocknr. 511-8320
Fabrikantnummer800F-PX01
FabrikantAllen Bradley
6,50 €
Each
Aantal stuks
800F Contact Block 1NC - 600 V - Screw Yes - - - - -
RS-stocknr. 399-3646
FabrikantnummerM22-LED-R
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Red 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -
RS-stocknr. 746-9475
FabrikantnummerZALVB6
8,53 €
Each
Aantal stuks
Harmony ZALV Light Block - Blue 24 V LED Screw No - Yes - - -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Light blocks with integral LED to fit contact clips where panel indication is required.
Introducing the Harmony XB4/5 series of Contact blocks ...
Description:
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product ...
Introducing the Harmony XB4/5 series of Light blocks ...
Description:
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user. • Lightweight, easy to fit and configure screw clamp ...
This range of modular contact blocks from ABB ...
Description:
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact ...