Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

41 - 60 van 836 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing For Use With Accessory Type
RS-stocknr. 330-9625
FabrikantnummerZB4BVB6
9,29 €
Each
Aantal stuks
Harmony XB4 Light Block - Blue 24 V LED Screw Yes - Yes - - -
RS-stocknr. 610-3004
FabrikantnummerZBZVM
5,61 €
Each
Aantal stuks
Harmony XB - - - - - - - - - - - -
RS-stocknr. 874-2229
Fabrikantnummer3SU1400-1AA10-1CA0
FabrikantSiemens
4,95 €
Each
Aantal stuks
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Screw No 10 A No - - -
RS-stocknr. 610-2966
FabrikantnummerZBVM5
16,03 €
Each
Aantal stuks
Harmony XB Light Block - Orange 230 V LED Screw No - Yes - - -
RS-stocknr. 746-8850
FabrikantnummerZD4PA103
11,67 €
Each
Aantal stuks
Harmony XB4 Contact Block - - - - Screw Yes - - - - -
RS-stocknr. 260-429
Fabrikantnummer33EAYL
FabrikantBACO
10,82 €
Each
Aantal stuks
BACO Light Block - Yellow 24 V LED Screw No - Yes - - -
RS-stocknr. 610-2786
FabrikantnummerZBE203
8,34 €
Each
Aantal stuks
Harmony XB Contact Block 2NO - - - Screw No - - - - -
RS-stocknr. 847-5042
FabrikantnummerM22-CLED-W
FabrikantEaton
9,57 €
Each
Aantal stuks
M22 Light Block - White 12 → 30 V ac/dc LED Cage Clamp No 15 mA Yes - - -
RS-stocknr. 331-0546
FabrikantnummerZALVB5
8,53 €
Each
Aantal stuks
Harmony ZALV Light Block - Yellow 24 V LED Screw No - Yes - - -
RS-stocknr. 260-154
Fabrikantnummer33E01
FabrikantBACO
3,358 €
Each (In a Pack of 5)
Aantal stuks
BACO Contact Block 1NC - 600 V - Screw No 10 A - - - -
RS-stocknr. 330-9580
FabrikantnummerZB4BVB1
9,29 €
Each
Aantal stuks
Harmony XB4 Light Block - White 24 V LED Screw Yes - Yes - - -
RS-stocknr. 826-8677
FabrikantnummerNSPULSARPRO-R
FabrikantNightsearcher
39,66 €
Each
Aantal stuks
Pulsar - - - - - - - - - - - -
RS-stocknr. 610-2792
FabrikantnummerZBE204
8,16 €
Each
Aantal stuks
Harmony XB Contact Block 2NC - - - Screw No - - - - -
RS-stocknr. 526-8633
Fabrikantnummer3LD9220-0C
FabrikantSiemens
11,50 €
Each
Aantal stuks
- - - - - - - - - - - 3LD2 Series Contact Block
RS-stocknr. 399-3652
FabrikantnummerM22-LED-G
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Green 12 → 30 V ac/dc LED Screw - 15 mA Yes - - -
RS-stocknr. 610-2742
FabrikantnummerZALVB1
8,45 €
Each
Aantal stuks
Harmony ZALV Light Block - White 24 V LED Screw No - Yes - - -
RS-stocknr. 553-977
FabrikantnummerZBVB35
6,92 €
Each
Aantal stuks
Harmony XB Light Block - Green 24 V ac/dc LED Cage Clamp No - - - - -
RS-stocknr. 331-0186
FabrikantnummerZB4BZ103
10,56 €
Each
Aantal stuks
Harmony XB4 Contact Block 2NO - 600 V - Screw Yes 10 A - - - -
RS-stocknr. 260-233
Fabrikantnummer33EAWL
FabrikantBACO
8,24 €
Each
Aantal stuks
BACO Light Block - White 24 V LED Screw No - Yes - - -
RS-stocknr. 610-2758
FabrikantnummerZALVM1
14,10 €
Each
Aantal stuks
Harmony ZALV Light Block - White 230 → 240 V LED Screw No - Yes - - -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Light blocks with integral LED to fit contact clips where panel indication is required.
Introducing the Harmony XB4/5 series of Contact blocks ...
Description:
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product ...
Introducing the Harmony XB4/5 series of Light blocks ...
Description:
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user. • Lightweight, easy to fit and configure screw clamp ...
This range of modular contact blocks from ABB ...
Description:
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact ...