Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

181 - 200 van 773 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 173-6830
Fabrikantnummer3SU1401-1BF40-3AA0
FabrikantSiemens
13,59 €
Each
Aantal stuks
SIRIUS ACT Light Block - Green 230 V ac LED Cage Clamp - 20 mA - - -
RS-stocknr. 173-6822
Fabrikantnummer3SU1400-2AA10-1LA0
FabrikantSiemens
8,14 €
Each
Aantal stuks
SIRIUS ACT Contact Block 1NO - 500 V ac/dc - Screw - 10 A - - -
RS-stocknr. 187-8951
FabrikantnummerLPXC10A
FabrikantLovato
5,59 €
Each
Aantal stuks
LPXC Contact Block NO - 690 V - Screw - 10 A - - -
RS-stocknr. 193-3628
Fabrikantnummer3SU1401-2BC50-3AA0
FabrikantSiemens
13,95 €
Each
Aantal stuks
SIRIUS ACT - - Blue 110 V ac LED Cage Clamp - 20 mA Yes - -
RS-stocknr. 553-894
FabrikantnummerZBVJ65
9,08 €
Each
Aantal stuks
Harmony XB Light Block - Blue 12 V LED Cage Clamp No - Yes - -
RS-stocknr. 790-3476
FabrikantnummerLPXLPB3
FabrikantLovato
6,69 €
Each
Aantal stuks
Platinum 22mm Light Block - Green 18 → 30 V LED Screw No - Yes - -
RS-stocknr. 180-9510
Fabrikantnummer3SU1400-1AA10-3FA0
FabrikantSiemens
7,96 €
Each
Aantal stuks
3SU1 Contact Block SPDT - 5 → 500 V ac/dc - Cage Clamp - 10 A - - -
RS-stocknr. 187-8969
FabrikantnummerLPXLPBM5
FabrikantLovato
11,70 €
Each
Aantal stuks
LPXLP Light Block - Yellow 185 → 265 V ac LED Screw - 4 mA Yes - -
RS-stocknr. 757-8967
Fabrikantnummer1SFA611621R1072
FabrikantABB
13,01 €
Each
Aantal stuks
ABB Modular Light Block - Green 230 V LED - No - Yes - -
RS-stocknr. 760-4668
Fabrikantnummer115978 | M22-SWD-K22LED-W
FabrikantEaton
34,28 €
Each
Aantal stuks
M22 Contact & Light Block 2CO White - LED Smartwire No 15 mA Yes - -
RS-stocknr. 553-882
FabrikantnummerZB5AZ1015
6,29 €
Each
Aantal stuks
Harmony XB5 Contact Block 1NO - - - Cage Clamp Yes - - - -
RS-stocknr. 511-8386
Fabrikantnummer800F-BX10
FabrikantAllen Bradley
4,51 €
Each
Aantal stuks
800F Contact Block 1NO - 600 V - Screw No - - - -
RS-stocknr. 169-7096
Fabrikantnummer45-320.1J16
FabrikantEAO
12,29 €
Each
Aantal stuks
Series 45 Light Block - Blue 24 V ac/dc LED Cage Clamp - - - - -
RS-stocknr. 609-4562
FabrikantnummerXACS102
18,86 €
Each
Aantal stuks
Harmony XAC Contact Block 1NC - - - - - - - - -
RS-stocknr. 193-2320
Fabrikantnummer3SU1401-2BG20-3AA0
FabrikantSiemens
9,18 €
Each
Aantal stuks
SIRIUS ACT - - Red - LED Cage Clamp - 20 mA Yes - -
RS-stocknr. 183-4458
Fabrikantnummer800T-XA
FabrikantAllen Bradley
33,00 €
Each
Aantal stuks
800T Contact Block SPDT - - - Screw - 10 A - - -
RS-stocknr. 760-4646
Fabrikantnummer115964 | M22-SWD-K11
FabrikantEaton
17,39 €
Each
Aantal stuks
M22 Contact Block 1CO - - - Smartwire No 15 mA - - -
RS-stocknr. 553-989
FabrikantnummerZBVM45
14,71 €
Each
Aantal stuks
Harmony XB Light Block - Red 230 V LED Cage Clamp No - Yes - -
RS-stocknr. 173-6815
Fabrikantnummer3SU1400-1AA10-1EA0
FabrikantSiemens
10,26 €
Each
Aantal stuks
SIRIUS ACT Contact Block DPNC - 500 V ac/dc - Screw - 10 A - - -
RS-stocknr. 553-898
FabrikantnummerZBVM15
13,40 €
Each
Aantal stuks
Harmony XB Light Block - White 230 V LED Cage Clamp No - Yes - -
Related Products
To be combined with switchheads for integral LED ...
Description:
To be combined with switchheads for integral LED facilityAccepts stranded or solid wires with or without cable endsDifferent wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,2x16AWG/1.5mm2 with cable endsSingle lever action opens both ...
The 800F range of Push Buttons is designed ...
Description:
The 800F range of Push Buttons is designed and manufactured to meet demanding performance specifications. Using state-of-the art solid modelling techniques, each component built into 800F Push Buttons is optimized for durability and safe performance.,Designed to conform with the industry ...
Siemens holders with LED light blocks, part of ...
Description:
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together. Self-holding function of the actuator when mountingTwist prevention integrated into patented holder designStackable contact modulesSuitable ...
The RS PRO amber LED light block has ...
Description:
The RS PRO amber LED light block has a voltage rating of 24VAC/VDC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install. • Simple clip installation• Side view SMD LED technology• Operating ...