Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS-stocknr. 510-9297
Fabrikantnummer61F-GPN-BC 24VDC
FabrikantOmron
164,40 €
Each
Aantal stuks
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 303-0414
Fabrikantnummer61FGPN8230AC
FabrikantOmron
87,70 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 230 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 303-0391
Fabrikantnummer61FGPN8110AC
FabrikantOmron
100,10 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 110 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 510-9304
Fabrikantnummer61F-GPN-BT 24VDC
FabrikantOmron
150,50 €
Each
Aantal stuks
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 144-0874
FabrikantnummerK7L-AT50DPB
FabrikantOmron
358,02 €
Each
Aantal stuks
1 Plug-In 24V dc 12 → 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage
RS-stocknr. 818-4276
Fabrikantnummer61FGPN224ACCE
FabrikantOmron
99,05 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 24 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
RS-stocknr. 818-4272
Fabrikantnummer61FGPN2230AC
FabrikantOmron
99,05 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 230 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
RS-stocknr. 111-3527
FabrikantnummerK7L-AT50B
FabrikantOmron
278,70 €
Each
Aantal stuks
1 DIN Rail Mount - 12 → 24 V dc 12.8mm 46mm 28.8mm - -10°C +55°C - - - -
RS-stocknr. 144-0875
FabrikantnummerK7L-UDPB
FabrikantOmron
430,95 €
Each
Aantal stuks
1 Plug-In 24V dc 12 → 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage