Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Lees meer Lees minder

Filters

1 - 20 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS-stocknr. 510-9297
Fabrikantnummer61F-GPN-BC 24VDC
FabrikantOmron
166,90 €
Each
Aantal stuks
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 303-0414
Fabrikantnummer61FGPN8230AC
FabrikantOmron
89,05 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 230 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 768-2075
FabrikantnummerMET381.CX
FabrikantVega
672,75 €
Each
Aantal stuks
- - - - - - - - -20°C +60°C - ATEX - -
RS-stocknr. 303-0391
Fabrikantnummer61FGPN8110AC
FabrikantOmron
101,70 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 110 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 510-9304
Fabrikantnummer61F-GPN-BT 24VDC
FabrikantOmron
152,80 €
Each
Aantal stuks
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS-stocknr. 348-7933
FabrikantnummerMXL-10.230/RS
100,82 €
Each
Aantal stuks
2 DIN Rail Mount 12V ac 24 V ac, 230 V ac 104mm 22.5mm 80mm - -20°C +55°C - - - -
RS-stocknr. 892-9766
Fabrikantnummer3491L1P6I1
FabrikantRosemount
719,33 €
Each
Aantal stuks
1 Wall Mount 230/115Vac selectable 115 V ac, 230 V ac 213mm 185mm 84mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA ATEX IP65 Current, Voltage
RS-stocknr. 892-9760
Fabrikantnummer3491L1P7I1
FabrikantRosemount
791,26 €
Each
Aantal stuks
1 Panel Mount 230/115Vac selectable 115 V ac, 230 V ac 144.8mm 74.7mm 173mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA ATEX IP40 Current, Voltage
RS-stocknr. 361-1596
Fabrikantnummer45225 230VAC
FabrikantBroyce Control
67,79 €
Each
Aantal stuks
1 DIN Rail Mount 17V ac 230 V ac 78mm 45mm 99mm - -20°C +60°C - - - -
RS-stocknr. 124-0115
FabrikantnummerLI99-1001
FabrikantFlowline
48,71 €
Each
Aantal stuks
- Plug-In - - - - - - - - - - - -
RS-stocknr. 386-8556
Fabrikantnummer202995/00-91/000
FabrikantJumo
206,82 €
Each
Aantal stuks
3 - - - 66mm - - - -10°C +60°C - - - -
RS-stocknr. 859-2948
FabrikantnummerCLP2EA1CM24
FabrikantCarlo Gavazzi
198,30 €
Each
Aantal stuks
- - - - - - - - -20°C +50°C - - - -
RS-stocknr. 348-7911
FabrikantnummerMXL-10.924/RS
102,33 €
Each
Aantal stuks
2 DIN Rail Mount 12V ac 24 V dc 104mm 22.5mm 80mm - -20°C +55°C - - - -
RS-stocknr. 446-2632
FabrikantnummerMCU901WX-A
FabrikantMobrey
899,15 €
Each
Aantal stuks
2 Wall Mount 230/115Vac selectable 15 30 V dc, 98 132 V ac, 198 254 V ac 185mm 213mm 84mm - -40°C +55°C - - - -
RS-stocknr. 144-0875
FabrikantnummerK7L-UDPB
FabrikantOmron
443,90 €
Each
Aantal stuks
1 Plug-In 24V dc 12 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage
RS-stocknr. 884-2451
Fabrikantnummer4411AD1
FabrikantGIC
51,11 €
Each
Aantal stuks
- - - 110 V ac - - - 0 → 10s -10°C +60°C - - - -
RS-stocknr. 348-7927
FabrikantnummerMXL-10.115/RS
100,82 €
Each
Aantal stuks
2 DIN Rail Mount 12V ac 24 V ac, 115 V ac 104mm 22.5mm 80mm - -20°C +55°C - - - -
RS-stocknr. 465-0766
FabrikantnummerMK9151N.12 2-450kOHM DC24V 0.2-20s
FabrikantDold
145,94 €
Each
Aantal stuks
1 DIN Rail Mount 10V ac 24 V dc 90mm 22.5mm 98mm - -20°C +60°C - - - -
RS-stocknr. 746-7466
Fabrikantnummer1SVR430851R1300
FabrikantABB
95,61 €
Each
Aantal stuks
- DIN Rail Mount, Screw Mount, Snap-On 30V ac 220 240 V ac 109.5mm 22.5mm 78mm - - - - - - -
RS-stocknr. 818-4272
Fabrikantnummer61FGPN2230AC
FabrikantOmron
100,60 €
Each
Aantal stuks
1 DIN Rail Mount 8V ac 230 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Facilitates low-interference transmission of the sensor signal from ...
Description:
Facilitates low-interference transmission of the sensor signal from a combination electrode across large distancesRecommended from a lead length of approx. 15 mEasy assembly between combination electrode and connection cable for pH and redox electrodesMains-independent operation.
Fully Automatic operation enabling both draining and filling ...
Description:
Fully Automatic operation enabling both draining and filling at the same time with a single device Protects submersible pumps against dry running and prevents overfilling Enables maximum utilization of incoming liquid supply Specially designed corrosion and shock resistant sensors to ...
General purpose multi-tank level controller from Flowline's Commander ...
Description:
General purpose multi-tank level controller from Flowline's Commander series offers the user a sturdy, reliable and flexible monitoring & controlling solution. Supports both high level and low level set point configuration, both on a single or dual set point installation. ...