Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS-stocknr. 181-0601
FabrikantnummerE8PC-YA-C14
FabrikantOmron
91,20 €
Each
Aantal stuks
- Adapter - - - - NPT 1/2 Male - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0598
FabrikantnummerE8PC-YA-B14N
FabrikantOmron
91,20 €
Each
Aantal stuks
- Adapter - - - - G 1/4 Male - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0603
FabrikantnummerE8PC-YS-N
FabrikantOmron
28,10 €
Each
Aantal stuks
- Throttle - - - - M6 x 0.75 - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0609
FabrikantnummerE8PC-100T-E
FabrikantOmron
544,80 €
Each
Aantal stuks
Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS-stocknr. 181-0608
FabrikantnummerE8PC-010T-E
FabrikantOmron
544,80 €
Each
Aantal stuks
Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS-stocknr. 181-0613
FabrikantnummerE8PC-100-E
FabrikantOmron
544,80 €
Each
Aantal stuks
Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS-stocknr. 181-0614
FabrikantnummerE8PC-400-E
FabrikantOmron
544,80 €
Each
Aantal stuks
Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS-stocknr. 181-0604
FabrikantnummerE8PC-YL-1
FabrikantOmron
28,10 €
Each
Aantal stuks
- O-Ring - - - - - - - - - -20°C +80°C -
RS-stocknr. 181-0602
FabrikantnummerE8PC-YS
FabrikantOmron
28,10 €
Each
Aantal stuks
- Throttle - - - - M6 x 0.75 - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0607
FabrikantnummerE8PC-YL-3
FabrikantOmron
28,10 €
Each
Aantal stuks
- O-Ring - - - - G 1/4 Female - - - - -20°C +80°C -
RS-stocknr. 181-0595
FabrikantnummerE8PC-YA-A18
FabrikantOmron
91,20 €
Each
Aantal stuks
- Adapter - - - - R 1/8 Male - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0611
FabrikantnummerE8PC-010-E
FabrikantOmron
544,80 €
Each
Aantal stuks
Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS-stocknr. 181-0600
FabrikantnummerE8PC-YA-C18
FabrikantOmron
91,20 €
Each
Aantal stuks
- Adapter - - - - NPT 1/8 Male - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0597
FabrikantnummerE8PC-YA-A38
FabrikantOmron
91,20 €
Each
Aantal stuks
- Adapter - - - - R 3/8 Male - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0651
FabrikantnummerE8FC-25T
FabrikantOmron
682,50 €
Each
Aantal stuks
Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min, 100 (Nominal Diameter B 1 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa Chassis), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit 0 °C +85°C -20°C +80°C 192 mA
RS-stocknr. 181-0596
FabrikantnummerE8PC-YA-A14
FabrikantOmron
91,20 €
Each
Aantal stuks
- Adapter - - - - R 1/4 Male - SUS304 - - -20°C +80°C -
RS-stocknr. 181-0610
FabrikantnummerE8PC-400T-E
FabrikantOmron
544,80 €
Each
Aantal stuks
Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS-stocknr. 181-0605
FabrikantnummerE8PC-YL-2
FabrikantOmron
33,80 €
Each
Aantal stuks
- O-Ring - - - - - - - - - -20°C +80°C -
RS-stocknr. 181-0652
FabrikantnummerE8FC-25
FabrikantOmron
682,50 €
Each
Aantal stuks
Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min, 100 (Nominal Diameter B 1 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa Chassis), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit 0 °C +85°C -20°C +80°C 192 mA