Flow Controllers

Filters

81 - 86 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 161-3092
FabrikantnummerAS2002FS-04
FabrikantSMC
18,13 €
Each
Aantal stuks
4.6 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3064
FabrikantnummerIR1020-F01-A
FabrikantSMC
75,76 €
Each
Aantal stuks
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS-stocknr. 161-3084
FabrikantnummerAS2311FS1-01-06S
FabrikantSMC
16,52 €
Each
Aantal stuks
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 124-3832
FabrikantnummerPFMC7501-F04-F
FabrikantSMC
317,34 €
Each
Aantal stuks
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 161-3075
FabrikantnummerAS1301FS1-M5-04
FabrikantSMC
12,83 €
Each
Aantal stuks
90 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 467-933
Fabrikantnummer177455
FabrikantBurkert
516,72 €
Each
Aantal stuks
- Multi-Pin Analogue, PTM, PWM Compact 24 V dc 8 Digit LCD DN 6 → 65 mm 0°C +70°C - - -
Related Products
Submerged type float switch for sewer and industrial ...
Description:
Submerged type float switch for sewer and industrial waste systems and turbulent industrial fluids. Self cleaning switching element with 10 amp contacts, this makes the switch insensitive to condensation and humidity caused by fluctuations in temperature. Rounded moulding to prevent ...
The universal 8611 controller is especially designed for ...
Description:
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor controlControl of proportional and ...
SMC series AS*002F, in-line type, compact speed controllers ...
Description:
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN ...
Sensor and signal processor in one stainless steel ...
Description:
Sensor and signal processor in one stainless steel compact housingOn-delay time: 8s (typical)Ingress protection to IP67Simple adjustment via LED bar graph and potentiometerOutput Load 500Ω max.Switch on time: 1.5sFluid temperature range: –25 to +75°CIngress protection to IP67Simple adjustment via LED ...